Festo 10 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- RS 제품 번호:
- 202-2079
- Distrelec 제품 번호:
- 301-68-932
- 제조사 부품 번호:
- LSP-1/4-C
- 제조업체:
- Festo
Subtotal (1 unit)*
₩56,960.00
제한된 재고
- 추가로 2026년 11월 23일 부터 61 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩56,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-2079
- Distrelec 제품 번호:
- 301-68-932
- 제조사 부품 번호:
- LSP-1/4-C
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Air Blow Gun | |
| Inlet Size | 1/4 in | |
| Operating Pressure | 10bar | |
| Sound Level | 90dBA | |
| Nozzle Size | 6.35 mm | |
| Overall Length | 154.4mm | |
| Inlet Thread Standard | Female thread 1/4 | |
| Material | Polyamide 6 Reinforced | |
| Minimum Operating Temperature | -10°C | |
| Trigger Type | Short Lever | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 112mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Air Blow Gun | ||
Inlet Size 1/4 in | ||
Operating Pressure 10bar | ||
Sound Level 90dBA | ||
Nozzle Size 6.35 mm | ||
Overall Length 154.4mm | ||
Inlet Thread Standard Female thread 1/4 | ||
Material Polyamide 6 Reinforced | ||
Minimum Operating Temperature -10°C | ||
Trigger Type Short Lever | ||
Maximum Operating Temperature 50°C | ||
Overall Height 112mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Festo Air Pressure Gun, 10 Bar, 1/4in Air Inlet - LSP-1/4-C
Use this air blower from Festo to efficiently remove unwanted particles from your work surfaces or systems. This pressure gun is precise and easy to use with its single trigger function and handheld design. It features a nozzle to reach more awkward areas and can be fitted with a hose to clean difficult-to-reach internal spaces. You can only operate this gun manually and it's spring-loaded, which means that pressure is quickly stopped as soon as you release the lever. The unit is made from reinforced plastic to ensure longevity.
• Operating temperature range of +10°C to +50°C for use in tough industrial environments
• Output pressure of 0 to 10 bar for high-force operations
• Standard nominal flow of 120L/min for use with demanding equipment
Applications
• Industrial system cleaning
• Paint spraying
• Tyre fitting
How do air guns work?
Air guns work by releasing a stream of pressurised air from a connected hose into your target area. They're operated by way of a trigger and can be precisely directed into tight openings to clear debris.
관련된 링크들
- Festo 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 16 bar Blow Gun, 1/4 in BSP Air Inlet (BSP)
- SAM 6.3 bar Blow Gun, 1/4 BSP mm Air Inlet (BSP)
- HAZET 6 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 6.3 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 16 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 8 bar Air Blow Gun, 1/4 in Air Inlet (BSP)
- HAZET 12 bar Air Blow Gun, 1/4 in Air Inlet (BSP)