SMC 145 psi Blow Gun, 1/4 in G Air Inlet (BSP)
- RS 제품 번호:
- 456-998
- 제조사 부품 번호:
- VMG11W-F02
- 제조업체:
- SMC
Subtotal (1 unit)*
₩75,500.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩75,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 456-998
- 제조사 부품 번호:
- VMG11W-F02
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Inlet Size | 1/4 in G | |
| Product Type | Blow Gun | |
| Sound Level | 100dB | |
| Operating Pressure | 145psi | |
| Inlet Thread Standard | G 1/4 | |
| Nozzle Material | Aluminium | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -5°C | |
| Material | Stainless Steel, Polyoxymethylene, Aluminium Alloy, PBT | |
| Standards/Approvals | ISO 4414, ISO 10218-1, RoHS, ISO 4413, JIS B 8379, JISB0205, JISB0203, IEC 60204-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Inlet Size 1/4 in G | ||
Product Type Blow Gun | ||
Sound Level 100dB | ||
Operating Pressure 145psi | ||
Inlet Thread Standard G 1/4 | ||
Nozzle Material Aluminium | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -5°C | ||
Material Stainless Steel, Polyoxymethylene, Aluminium Alloy, PBT | ||
Standards/Approvals ISO 4414, ISO 10218-1, RoHS, ISO 4413, JIS B 8379, JISB0205, JISB0203, IEC 60204-1 | ||
- COO (Country of Origin):
- JP
The SMC VMG series blow gun is engineered to enhance operational efficiency and reduce energy consumption significantly. Designed with advanced aerodynamics, it minimises air pressure loss, allowing for effective performance with lower air volumes. This innovative blow gun incorporates a unique energy-saving valve construction that optimises flow while maintaining superior performance, ensuring that workplaces can achieve substantial energy savings without compromising productivity. Its robust design and careful material selection make it suitable for various industrial applications, providing both durability and reliability in demanding environments. Additionally, the VMG series features convenience in mounting through its versatile piping entry options, streamlining installation and integration into existing systems. Experience a new level of performance and environmental responsibility with this state-of-the-art blow gun that redefines air efficiency.
Engineered to achieve a reduction in power consumption by up to 20%
Employs advanced aerodynamics that reduce pressure loss and enhance air flow efficiency
Durable construction using high-quality materials for long-lasting reliability
Versatile piping entry options simplify installation into diverse applications
Available in multiple nozzle sizes to accommodate various operational needs
Provides effective performance even at reduced pressure levels
Designed with a sleek profile for easy handling in tight spaces
Contributes to a greener environment by minimising energy use during operation
관련된 링크들
- SMC 145 psi Blow Gun, 1/4 in Air Inlet (BSP)
- SMC 145 psi Blow Gun, 1/4 in Rc Air Inlet (BSP)
- SMC 145 psi Blow Gun, 1/4 in G Air Inlet (BSP)
- SMC 145 psi Blow Gun, 3/8 in Air Inlet (BSP)
- SMC Blow Gun, 3/8 in Air Inlet (BSP)
- SMC 10 bar Blow Gun, 1/4 in Air Inlet (BSP)
- RS PRO 140 psi Air Blow Gun, 1/4 in BSPT Air Inlet (BSP)
- RS PRO 140 psi Blow Gun, 1/4 in Air Inlet (BSP)