ROHM 2SA2018E3HZGTL Transistor, 500 mA PNP, -12 V, 3-Pin EMT3

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
267-2254
제조사 부품 번호:
2SA2018E3HZGTL
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Product Type

Transistor

Maximum DC Collector Current Idc

500mA

Maximum Collector Emitter Voltage Vceo

-12V

Package Type

EMT3

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

-15V

Maximum Emitter Base Voltage VEBO

-6V

Maximum Transition Frequency ft

260MHz

Transistor Polarity

PNP

Minimum DC Current Gain hFE

270

Maximum Power Dissipation Pd

150mW

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

2SA2018E3

Automotive Standard

AEC-Q101

The ROHM PNP low frequency transistor various products are available in lineup developed focusing on energy-saving and high reliability as main concepts, covering from ultra-compact packages to power-packages to meet the needs in market.

A collector current is large

Collector-emitter saturation voltage is low

VCE≤250mA at IC=-200mA/IB=-10mA

관련된 링크들