ROHM Transistor, 500 mA NPN, 50 V, 3-Pin SOT-323
- RS 제품 번호:
- 168-2119
- 제조사 부품 번호:
- DTD113ZUT106
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 168-2119
- 제조사 부품 번호:
- DTD113ZUT106
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 500mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 82 | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Length | 2.1mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Series | DTD113ZU | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 500mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 82 | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -55°C | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Length 2.1mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Series DTD113ZU | ||
Automotive Standard AEC-Q101 | ||
These are the standard products of "digital transistors".
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
관련된 링크들
- ROHM DTC113ZU3HZGT106 Digital Transistor, 50 V NPN Surface SOT-323, 3-Pin
- ROHM DTC113ZU3T106 Digital Transistor, 50 V NPN Surface SOT-323, 3-Pin
- ROHM DTD113EKT146 NPN Transistor, 500 mA, 3-Pin SOT-346
- ROHM DTD113ZCHZGT116 Digital Transistor, 50 V NPN Surface SOT-23, 3-Pin
- ROHM DTC115TU3T106 Bipolar Transistor, 100 mA NPN, 50 V, 3-Pin SOT-323
- ROHM DTC124GU3HZGT106 Bipolar Transistor, 100 mA NPN, 50 V, 3-Pin SOT-323
- ROHM DTC124TU3T106 Bipolar Transistor, 100 mA NPN, -50 V, 3-Pin SOT-323
- ROHM DTC124TU3HZGT106 Bipolar Transistor, 100 mA NPN, -50 V, 3-Pin SOT-323