Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 60V, 50 W, 800 mA Max
- RS 제품 번호:
- 690-9657
- 제조사 부품 번호:
- N6735B
- 제조업체:
- Keysight Technologies
Subtotal (1 unit)*
₩1,397,440.00
재고있음
- 추가로 2026년 10월 19일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,397,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 690-9657
- 제조사 부품 번호:
- N6735B
- 제조업체:
- Keysight Technologies
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 800mA | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 60V | |
| Power | 50W | |
| Minimum Supply Voltage | 100V ac | |
| Output Type | Digital | |
| Maximum Supply Voltage | 240V ac | |
| Supported Number of Displays | 2 | |
| Digital/Analogue | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 425.6mm | |
| Depth | 177mm | |
| Width | 272.6mm | |
| Minimum Output Current | 0A | |
| Minimum Output Voltage | 0V ac | |
| 모두 선택 | ||
|---|---|---|
브랜드 Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Current 800mA | ||
Number of Outputs 1 | ||
Maximum Output Voltage 60V | ||
Power 50W | ||
Minimum Supply Voltage 100V ac | ||
Output Type Digital | ||
Maximum Supply Voltage 240V ac | ||
Supported Number of Displays 2 | ||
Digital/Analogue Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Height 425.6mm | ||
Depth 177mm | ||
Width 272.6mm | ||
Minimum Output Current 0A | ||
Minimum Output Voltage 0V ac | ||
해당 안됨
- COO (Country of Origin):
- MY
N6700 Low-Profile Modular Power System
N6730, N6740 and N6770 series DC power modules provide programmable voltage and current, measurement and protection features economically, making them suitable to power the DUT or to provide power for ATE system resources such as fixture control. N6750 high-performance autoranging DC power modules provide low noise, high accuracy and programming speeds up to 50 times faster than other programmable power supplies. The high-speed test extensions included offer an oscilloscope-like digitizer which simplifies system configuration and increases measurement accuracy when viewing high-speed transient or pulse events within the DUT.
The autoranging capabilities enable one power supply to do the work of several traditional power supplies. N6760 series DC power modules provide precise control and measurements in the milliampere and microampere region with the ability to simultaneously digitize voltage and current, and to capture those measurements in an oscilloscope-like data buffer.
• Fully compliant to LXI Class C specification
• Creates a system of up to 4 outputs of up to 300W per output in 1U of rack space
• Output voltage can be changed in as few as 200 microseconds
• Hardware and software triggering enables synchronization to other events in ATE system
• Transients captured with built-in digitizer (up to 50kHz, 4096 points)
• Generates automated sequencing of up to 512 output settings
• Ensures DUT safety with protection features
Note
The N6700 series DC power modules each occupy a single module slot in the mainframe with the exceptions of N6753A 690-9694 and N6754A 690-9697 , which each occupy two module slots in the mainframe.
관련된 링크들
- Keysight Technologies Digital Bench Power Supply, 4-Output, 400 W
- Keysight Technologies Digital Bench Power Supply, 1-Output 30 V to 30V, 800 W, 80 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 60V, 28 W, 800 mA Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 35V, 100 W, 800 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 60V, 800 W, 40 A Max
- Keysight Technologies Digital Bench Power Supply, 2-Output 0 V ac to 60V, 28 W, 800 mA Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 30V ac, 800 W, 80 A Max
- Keysight Technologies Digital Bench Power Supply, 1-Output 0 V to 50V, 100 W