Gossen Metrawatt Analogue Laboratory Power Supply, 1-Output 0 mV to 120V, 800 W, 6.5 A Max

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
263-6744
제조사 부품 번호:
K160A
제조업체:
Gossen Metrawatt
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gossen Metrawatt

Product Type

Laboratory Power Supply

Maximum Output Current

6.5A

Number of Outputs

1

Maximum Output Voltage

120V

Power

800W

Minimum Supply Voltage

100V ac

Maximum Supply Voltage

265V ac

Output Type

0/120 V

Digital/Analogue

Analogue

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Standards/Approvals

RoHS

Width

226mm

Height

414mm

Depth

110mm

Minimum Output Current

6.5A

Minimum Output Voltage

0mV

COO (Country of Origin):
CN
The Gossen Metrawatt laboratory power supply has CV and CC, automatic switching modes. Several parameter groups can be saved and retrieved. It is manually programmable via keyboard and rotary encoder. Voltage and current continuously adjustable from 0 up to nominal output.

High efficiency

Safe DC isolation

Output ON/OFF

Supports SCPI commands

관련된 링크들