Gossen Metrawatt Analogue Laboratory Power Supply, 1-Output 0 mV to 80V, 500 W, 6.5 A Max
- RS 제품 번호:
- 263-6741
- 제조사 부품 번호:
- K149A
- 제조업체:
- Gossen Metrawatt
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 263-6741
- 제조사 부품 번호:
- K149A
- 제조업체:
- Gossen Metrawatt
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Gossen Metrawatt | |
| Product Type | Laboratory Power Supply | |
| Number of Outputs | 1 | |
| Maximum Output Voltage | 80V | |
| Maximum Output Current | 6.5A | |
| Power | 500W | |
| Minimum Supply Voltage | 100V ac | |
| Output Type | 0/80 V | |
| Maximum Supply Voltage | 265V ac | |
| Digital/Analogue | Analogue | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 226mm | |
| Standards/Approvals | RoHS | |
| Height | 414mm | |
| Depth | 110mm | |
| Minimum Output Voltage | 0mV | |
| Minimum Output Current | 6.5A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Gossen Metrawatt | ||
Product Type Laboratory Power Supply | ||
Number of Outputs 1 | ||
Maximum Output Voltage 80V | ||
Maximum Output Current 6.5A | ||
Power 500W | ||
Minimum Supply Voltage 100V ac | ||
Output Type 0/80 V | ||
Maximum Supply Voltage 265V ac | ||
Digital/Analogue Analogue | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 226mm | ||
Standards/Approvals RoHS | ||
Height 414mm | ||
Depth 110mm | ||
Minimum Output Voltage 0mV | ||
Minimum Output Current 6.5A | ||
- COO (Country of Origin):
- CN
The Gossen Metrawatt laboratory power supply has CV and CC, automatic switching modes. Several parameter groups can be saved and retrieved. It is manually programmable via keyboard and rotary encoder. Voltage and current continuously adjustable from 0 up to nominal output.
High efficiency
Safe DC isolation
Output ON/OFF
Supports SCPI commands
관련된 링크들
- Gossen Metrawatt Analogue Laboratory Power Supply, 1-Output 0 mV to 80V, 800 W, 10 A Max
- Gossen Metrawatt Analogue Laboratory Power Supply, 1-Output 0 mV to 36V, 108 W, 3 A Max
- Gossen Metrawatt Analogue Laboratory Power Supply, 1-Output 0 mV to 18V, 108 W, 5 A Max
- Gossen Metrawatt Analogue Laboratory Power Supply, 1-Output 0 mV to 72V, 108 W, 1.5 A Max
- Gossen Metrawatt Analogue Laboratory Power Supply, 1-Output 0 mV to 35V, 500 W, 14.5 A Max
- Gossen Metrawatt Analogue Laboratory Power Supply, 1-Output 0 mV to 120V, 800 W, 6.5 A Max
- Gossen Metrawatt METRAHit 2+ Digital Multimeter True RMS, 10 A, 10 A, 600 mV
- BK Precision Analogue Bench Power Supply, 1-Output 0 mV to 80V, 1.2 kW, 60 A Max