- RS 제품 번호:
- 259-2956
- 제조사 부품 번호:
- EA-PS 10360-15 2U
- 제조업체:
- EA Elektro-Automatik
1 개 홍콩에 재고-결제 확인후 2-3영업일내 국내 도착
3 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
Was ₩7,686,252.719
귀하의 지불
₩5,823,169.255
수량 | 한팩당 |
1 + | ₩5,823,169.255 |
- RS 제품 번호:
- 259-2956
- 제조사 부품 번호:
- EA-PS 10360-15 2U
- 제조업체:
- EA Elektro-Automatik
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The EA Elektro-Automatik high-end most versatile programmable laboratory power-supply is based upon a high-performance FPGA controller unit with up to 16-bit resolution. It operates as DC source and it features the superior flexible auto-ranging output for a usage at either high voltage or high current as required within the nominal power rating. The series include an intuitive 5 colour TFT touch panel with up to 5-digit resolution, allowing to see the set- and read back values in one view. For external control, this series comes standard with USB, Ethernet and analogue interface. A plug's play slot is provided as well, to retrofit further available optional interface such as CAN, Ether CAT, Profibus, Profinet. This series is a perfect instrument for device- and component testing in modern R&D environment, suitable for 19 integration and bench usage.
Operates as DC source
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
Auto-ranging DC output
Constant U, I, P and R mode
FPGA controlled, with up to 16 bit resolution
For demanding laboratory application, R&D
사양
속성 | 값 |
---|---|
Series | EA-PS 10000 |
Model Number | EA-PS 10360-15 2U |
Rack Units | 2 U |
Number of Outputs | 1 |
Output Voltage | 0 → 360V |
Output Current | 0 → 15A |
Power Rating | 1.5kW |
Type | Digital |
Bench Power Supply Type | Laboratory Power Supply |