SKF 2 Hole, PFT 20 TF 20 mm ID

대량 구매 할인 받기

6개 더 담고 ₩7,680.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩99,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 5₩99,460.00-
6 - 11₩98,180.00₩7,680.00
12 +₩96,920.00₩30,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
339-8798
제조사 부품 번호:
PFT 20 TF
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Bearing Unit

Inside Diameter

20mm

Number of Mount Holes

2

Material

Pressed Steel

Length

91mm

Width

67mm

Depth

31mm

Mount Hole Size

8.7 mm

Mount Hole Centre-to-Centre

71.5mm

Standards/Approvals

No

제외

SKF Bearing Unit, 20mm Inside Diameter, 91mm Length - PFT 20 TF


This SKF bearing unit is a high-quality flange bearing unit made of pressed steel. With an inside diameter of 20mm and a mount hole size of 8.7mm, it offers reliable performance and durability.

Features & Benefits


• Precision-engineered flange bearing unit for precise fitment

• Made of high-grade pressed steel for strength and reliability

• Compact design with a mount hole centre-to-centre distance of 71.5mm for secure fit

• Two mount holes for secure installation

• Offers a basic dynamic load rating of 12.7 kN for efficient operation

Applications


• Suitable for applications requiring precise mounting and reliable performance

Can it handle heavy loads?


Yes, this bearing unit is capable of handling heavy loads with its basic dynamic load rating of 12.7 kN.

Is it easy to install?


Installation is simple thanks to the compact design and two mount holes provided for secure mounting.

Will it fit my equipment?


With an inside diameter of 20mm and a mount hole size of 8.7mm, this unit is compatible with a wide range of equipment.

관련된 링크들