SKF 4 Hole, FY 30 TF 30 mm ID

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩94,020.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 30일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩94,020.00
6 - 11₩90,380.00
12 +₩87,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
339-8653
제조사 부품 번호:
FY 30 TF
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Bearing Unit

Inside Diameter

30mm

Number of Mount Holes

4

Material

Cast Iron

Length

108mm

Width

108mm

Depth

42.2mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

82.5mm

Standards/Approvals

No

제외

COO (Country of Origin):
IT

SKF 4-Hole Flange Bearing Unit, 30 mm ID - FY 30 TF


This flange bearing unit from SKF lets you attach a rotating shaft to a surface simply and securely. It's made from BS (British Standards) 1452 cast iron, a flake graphite material appreciated for its hardness and resistance to corrosion. The wing shape of this bearing provides strong perpendicular support and makes it particularly effective when supporting intermediate axial loads. The four mounting holes ensure a firm connection to the surface, and the housing comes with a spherical bearing insert to accommodate some initial misalignment.

• Depth of 42.2 mm

• Inner diameter of 30 mm

• Length of 108 mm

• Mount hole, centre-to-centre distance of 82.5 mm

• Mount hole size of 11.5 mm

• Width of 108 mm

Application Information


• Manufacturing

• Agricultural and horticultural sectors

• Food processing

Is this bearing easy to maintain?


As well as being made from high-grade cast iron that will resist wear for a long time, this bearing unit comes with a grease nipple, allowing you to apply lubricant accurately. This will maintain a high standard of performance and increase the product's lifespan.

관련된 링크들