SKF 4 Hole Cylindrical, UCF 212-36 51.15 mm ID

Subtotal (1 unit)*

₩240,080.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩240,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-6384
제조사 부품 번호:
UCF 212-36
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Flange Bearing Unit

Inside Diameter

51.15mm

Number of Mount Holes

4

Material

Steel

Locking Type

Set Screw

Length

175mm

Width

68.7mm

Depth

143mm

Mount Hole Size

19 mm

End Type

Open

Mount Hole Centre-to-Centre

143mm

Bore Type

Cylindrical

Standards/Approvals

No

Series

UCF

Limiting Speed

2700rpm

Static Load Rating

36kN

Dynamic Load Rating

52.7kN

COO (Country of Origin):
CN

SKF Flanged Bearing Unit, 57.15mm Inside Diameter, Cast Iron - UCF 212-36


This flanged bearing unit is designed for robust applications in material handling environments. The sturdy cast iron construction ensures longevity and performance under various operational conditions. With an inside diameter of 57.15mm, this unit is engineered to support heavy loads effectively, making it a crucial component for automation and machinery.

Features & Benefits


• Cast iron housing provides enhanced durability and stability

• Four mounting holes ensure secure installation and alignment

• High-performance dynamics with a load rating of 52.7kN

• Limiting speed of 2700r/min for efficient operation

Applications


• Used for material handling equipment

• Ideal for operational machinery in industrial settings

• Suitable for automated systems requiring reliable motion

• Utilised in rigorous manufacturing environments

• Compatible with various heavy-duty machinery configurations

How does the sealing solution contribute to the unit's reliability?


The standard seals with additional flingers effectively prevent dirt and contaminants from penetrating, ensuring the integrity and longevity of the bearing unit even in challenging environments.

What factors influence the load capacity of this bearing unit?


The basic dynamic load rating is influenced by the material construction, design specifications, and mounting configuration, allowing it to support a maximum load of 52.7kN while maintaining stable operation.

How can I ensure proper installation of this bearing unit?


Accurate alignment during installation is key; using the four mounting holes, the unit should be secured tightly according to the recommended torque specifications to prevent misalignment and potential premature failure.

관련된 링크들