SKF 4 Hole Cylindrical, UCF 205-15 23.81 mm ID
- RS 제품 번호:
- 214-6374
- 제조사 부품 번호:
- UCF 205-15
- 제조업체:
- SKF
Subtotal (1 unit)*
₩63,760.00
일시적 품절
- 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩63,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 214-6374
- 제조사 부품 번호:
- UCF 205-15
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 23.81mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 95mm | |
| Width | 35.7mm | |
| Depth | 70mm | |
| Mount Hole Size | 12 mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 70mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | UCF | |
| Limiting Speed | 5850rpm | |
| Static Load Rating | 7.8kN | |
| Dynamic Load Rating | 14kN | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 23.81mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 95mm | ||
Width 35.7mm | ||
Depth 70mm | ||
Mount Hole Size 12 mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 70mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series UCF | ||
Limiting Speed 5850rpm | ||
Static Load Rating 7.8kN | ||
Dynamic Load Rating 14kN | ||
- COO (Country of Origin):
- CN
SKF Flanged Bearing Unit, 23.812mm Inside Diameter, 4 Mount Holes - UCF 205-15
This flanged bearing unit is designed for effective performance in material handling applications. Constructed from durable cast iron, it boasts a length of 95mm and an inside diameter measuring 23.812mm. The unit includes four mounting holes for easy installation, making it an excellent choice for those requiring reliable bearing solutions in various industrial environments.
Features & Benefits
• Complies with JIS standards for consistent quality
• Equipped with standard seals and additional flingers for optimal protection
• High load capacity with basic dynamic rating of 14kN
• Limiting speed of 5850r/min for effective performance
• Secure attachment with recommended bolt diameter of 10mm
• Mass of 0.73kg for manageable handling
Applications
• Used for efficient operation in automation settings
• Ideal for material handling machinery requiring robust support
• Suitable for various mechanical and electrical
• Utilised in environments needing durable industrial bearings
What is the significance of the cast iron material in this unit?
The cast iron construction enhances durability and resistance to wear, making it suitable for handling heavy loads in demanding conditions. This material choice is ideal for maintaining long-term performance under challenging operational environments.
How do the sealing solutions improve the performance of the bearing unit?
The combination of standard seals and additional flingers creates a reliable barrier against contaminants, thus prolonging the life of the bearing and maintaining optimal functionality in various applications.
What considerations should be taken for mounting this product?
When mounting, it is essential to ensure that the attachment holes align properly and that a torque of 4 N·m is applied to the set screw to secure the unit effectively, preventing slippage or misalignment during operation.
관련된 링크들
- SKF 4 Hole Cylindrical, UCF 205-14 22.25 mm ID
- SKF 4 Hole Cylindrical, UCF 205-16 25.4 mm ID
- SNR Cylindrical, UCF205 25 mm ID
- SKF 4 Hole Cylindrical, UCF 207-23 36.51 mm ID
- NSK Cylindrical, UCF205D1 25 mm ID
- SKF 4 Hole Cylindrical, UCF 212-36 51.15 mm ID
- SKF 4 Hole Cylindrical, UCF 311 55 mm ID
- SKF 4 Hole Cylindrical, UCF 310 50 mm ID