SKF 2 Hole Cylindrical, FYTB 40 FM 40 mm ID
- RS 제품 번호:
- 212-4601
- 제조사 부품 번호:
- FYTB 40 FM
- 제조업체:
- SKF
Subtotal (1 unit)*
₩143,700.00
재고있음
- 추가로 2026년 11월 23일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩143,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-4601
- 제조사 부품 번호:
- FYTB 40 FM
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron, Steel | |
| Length | 171.5mm | |
| Width | 56.7mm | |
| Depth | 56.7mm | |
| Mount Hole Size | 14 mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 143.5mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | FYTB | |
| Static Load Rating | 19kN | |
| Limiting Speed | 4800rpm | |
| Dynamic Load Rating | 30.7kN | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 2 | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron, Steel | ||
Length 171.5mm | ||
Width 56.7mm | ||
Depth 56.7mm | ||
Mount Hole Size 14 mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 143.5mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series FYTB | ||
Static Load Rating 19kN | ||
Limiting Speed 4800rpm | ||
Dynamic Load Rating 30.7kN | ||
- COO (Country of Origin):
- IT
SKF Flanged Bearing Unit, Oval Housing, Sealed Bearing, 40mm ID, 51.8mm OD - FYTB 40 FM
Keep the wheels of your material handling setup turning with this flanged bearing unit from SKF. It comprises a cast-iron housing with an insert bearing and an inner ring with eccentric locking. This makes it a robust assembly that's ideal for use in applications where the direction of rotation is constant. The bearing gets a firm grip on your machine shaft, holding it steady to minimise the chances of misalignment. As it supports dynamic loads up to 30.7kN, it safely carries heavy products to their destination. You can mount the unit in no time thanks to its two simple bolt holes. As the bearing is sealed, the debris you'd expect in an industrial setting is firmly locked out.
Features & Benefits
• Eccentric locking collar cuts down on interference from vibration
• Housing made from resilient cast iron to stand up to impacts
• Grease port for handy relubrication
• Performs reliably in temperatures between -30°C and +100°C
Applications
• Manufacturing industry
• Oil and gas processing
• Plastic production
What's the limiting speed of this bearing?
This bearing has a limiting speed of 4800r/min, so it's just the job for mid-paced tasks.
관련된 링크들
- SKF 2 Hole Cylindrical, FYTB 20 FM 20 mm ID
- SKF 2 Hole Cylindrical, FYTB 50 FM 50 mm ID
- SKF 2 Hole Cylindrical, FYTB 17 FM 17 mm ID
- SKF 2 Hole Cylindrical, FYTB 30 FM 30 mm ID
- SKF 2 Hole Cylindrical, FYTB 35 FM 35 mm ID
- SKF 2 Hole Cylindrical, FYTB 15 FM 15 mm ID
- SKF 4 Hole Cylindrical, FYTB 25 FM 25 mm ID
- SKF 2 Hole Cylindrical, FYTB 40 WF 40 mm ID