SKF 2 Hole Cylindrical, FYTB 30 FM 30 mm ID
- RS 제품 번호:
- 212-4597
- 제조사 부품 번호:
- FYTB 30 FM
- 제조업체:
- SKF
Subtotal (1 unit)*
₩105,420.00
재고있음
- 추가로 2026년 11월 23일 부터 109 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩105,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-4597
- 제조사 부품 번호:
- FYTB 30 FM
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 30mm | |
| Number of Mount Holes | 2 | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron, Steel | |
| Length | 141.5mm | |
| Width | 46.7mm | |
| Depth | 46.7mm | |
| End Type | Open | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 116.5mm | |
| Bore Type | Cylindrical | |
| Series | FYTB | |
| Standards/Approvals | No | |
| Limiting Speed | 6300rpm | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 30mm | ||
Number of Mount Holes 2 | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron, Steel | ||
Length 141.5mm | ||
Width 46.7mm | ||
Depth 46.7mm | ||
End Type Open | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 116.5mm | ||
Bore Type Cylindrical | ||
Series FYTB | ||
Standards/Approvals No | ||
Limiting Speed 6300rpm | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
- COO (Country of Origin):
- IT
SKF Flanged Bearing Unit, Oval Housing, Sealed Bearing, 30mm ID, 39.7mm OD - FYTB 30 FM
Keen to provide your industrial setup with extra shaft support? Count on this SKF flanged bearing unit. It's made up of an insert bearing inside an oval-shaped housing with two predrilled mounting holes to let you achieve a firm fix on a flat surface. The bearing holds a shaft firmly to cut the risk of misalignment. Preparing it for mounting is short work as it comes pre-greased. By reaching spin speeds up to 6300rpm, the assembly keeps heavy-duty equipment rolling along reliably. The inner ring between the insert bearing and the housing has an eccentric locking feature to prevent loosening.
Features & Benefits
• Robust cast iron housing provides effective impact protection
• Convenient grease fitting for hassle-free relubrication
• Sealed bearing blocks out debris, minimising the risk of corrosion damage
• Safe to use in harsh industrial environments, thanks to a broad operating temperature range of -30°C to +100°C
Applications
• Automotive industry
• Small parts manufacturing
• Fulfilment centres
• Food and beverage production
How much misalignment can this product tolerate?
The bearing unit handles initial misalignment up to 5° to correct minor mounting errors.
관련된 링크들
- SKF 2 Hole Cylindrical, FYTB 20 FM 20 mm ID
- SKF 2 Hole Cylindrical, FYTB 50 FM 50 mm ID
- SKF 2 Hole Cylindrical, FYTB 17 FM 17 mm ID
- SKF 2 Hole Cylindrical, FYTB 35 FM 35 mm ID
- SKF 2 Hole Cylindrical, FYTB 15 FM 15 mm ID
- SKF 2 Hole Cylindrical, FYTB 40 FM 40 mm ID
- SKF 4 Hole Cylindrical, FYTB 25 FM 25 mm ID
- SKF 2 Hole Cylindrical, FYTB 30 TR 30 mm ID