SKF 4 Hole Cylindrical, FYJ 100 TF 100 mm ID

Subtotal (1 unit)*

₩1,280,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,280,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-4580
Distrelec 제품 번호:
304-09-846
제조사 부품 번호:
FYJ 100 TF
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Flange Bearing Unit

Inside Diameter

100mm

Number of Mount Holes

4

Locking Type

Set Screw

Material

Cast Iron

Length

265mm

Width

110.1mm

Depth

107.5mm

End Type

Open

Mount Hole Size

27 mm

Mount Hole Centre-to-Centre

210mm

Standards/Approvals

No

Bore Type

Cylindrical

Series

FYJ

Static Load Rating

93kN

Limiting Speed

1900rpm

Dynamic Load Rating

124kN

COO (Country of Origin):
IT

SKF Square Flanged Ball Bearing Unit, 100mm Shaft Diameter, 70mm Overall Housing Width - FYJ 100 TF


This square flanged ball bearing unit is designed with an attachment bolt hole diameter of 27mm and accommodating a shaft diameter of 100mm. Its dynamic load rating reaches up to 124 kN, while the basic static load rating is 93 kN, ensuring robust performance in demanding conditions. With a limiting speed of 1,900 r/min, it is engineered to maintain reliability across a range of operational parameters.

Features & Benefits


• Suitable for high temperatures and speeds, improving performance

• Set screw locking mechanism ensures secure shaft attachment

• 4 mount holes provide flexible installation options

• Accommodates moderate misalignment, reducing wear and tear

• High-load capacity supports heavy-duty applications

Applications


• Ideal for material handling equipment

• Utilised in conveyor systems and machinery

• Compatible with industrial automation systems

• Incorporates into mechanical assemblies requiring precision

What material is the housing made of?


The housing is constructed from durable cast iron.

Can it accommodate shaft misalignment?


It can accommodate moderate initial misalignment.

관련된 링크들