To give reliable support to a rotating shaft in your machinery, use this flanged bearing unit from SKF. It has an insert bearing set in a square housing that lets you quickly mount it to a shaft. Thanks to its rugged steel body, this assembly stands up to impacts and corrosion. A robust seal and flingers on both sides help shield it from dirt and moisture. To cut friction out of the picture, the bearing comes pre-greased. A built-in relubrication hole lets you top up the grease to keep everything running smoothly.
Features & Benefits
• h6 shaft tolerance means it can handle some deviation • Dynamic load rating of 52.7kN and static load rating of 36kN to support heavy mechanical loads • Hardwearing cast-iron housing resists mechanical wear
Applications
• Automotive engineering • Conveyor systems • Construction equipment • Power stations
What's the speed capacity of this bearing?
This bearing has a limiting speed of 3,400r/min, so you can use it with a high-speed rotating shaft with minimal risk of overheating.
How do I mount this bearing?
You can achieve a firm fix by inserting M10x1 set screws through the four pre-cut bolt holes in the housing.