SKF 4 Hole Cylindrical, FYC 509 85 mm ID
- RS 제품 번호:
- 212-4576
- 제조사 부품 번호:
- FYC 509
- 제조업체:
- SKF
Subtotal (1 unit)*
₩103,240.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩103,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-4576
- 제조사 부품 번호:
- FYC 509
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 85mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 160mm | |
| Width | 37.5mm | |
| Depth | 37.5mm | |
| End Type | Open | |
| Mount Hole Size | 16 mm | |
| Mount Hole Centre-to-Centre | 132mm | |
| Standards/Approvals | JIS, ISO | |
| Series | FYC | |
| Bore Type | Cylindrical | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 85mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 160mm | ||
Width 37.5mm | ||
Depth 37.5mm | ||
End Type Open | ||
Mount Hole Size 16 mm | ||
Mount Hole Centre-to-Centre 132mm | ||
Standards/Approvals JIS, ISO | ||
Series FYC | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- IT
SKF Flanged Bearing Unit, 85mm Inside Diameter, 160mm Length - FYC 509
This flanged bearing unit is designed for robust performance in various applications. Constructed from cast iron, it features an inside diameter of 85mm, ensuring a secure fit. With a total length of 160mm and a width of 37.5mm, it is engineered for durability and efficient operation in mechanical environments. The mounting features include four holes with a centre-to-centre distance of 132mm, making installation straightforward.
Features & Benefits
• Solid cast iron construction offers excellent load-bearing capabilities
• 85mm inside diameter ensures compatibility with standard shafts
• Four mounting holes facilitate easy installation and stability
• Designed for heavy-duty applications in industrial settings
• Ideal for precision bearing housing with minimal play
• Suitable for various flanged bearing applications
Applications
• Used with automated machinery requiring reliable bearing support
• Utilised in conveyor systems for industry-specific tasks
• Commonly found in manufacturing equipment for enhanced performance
• Ideal for use in electrical and electronic assembly lines
What are the advantages of choosing a flanged bearing unit over traditional bearings?
Flanged bearing units provide simplified installation due to their integrated mounting flanges, reducing assembly time and complexity. Their design supports better alignment, which can enhance operational efficiency and reduce wear.
How does the material of the bearing unit affect its performance?
The cast iron material excels in load distribution and thermal conductivity, making it suitable for heavy-duty applications. Its strength ensures longevity, reducing the need for frequent replacements.
What kind of maintenance is needed for prolonged use?
Regular inspection for wear and proper alignment is recommended. Ensuring adequate lubrication will enhance performance and longevity, preventing potential failures in operation.
관련된 링크들
- SKF 4 Hole Cylindrical, FY 509 M 85 mm ID
- SKF 4 Hole Cylindrical, FYC 510 90 mm ID
- SKF 4 Hole Cylindrical, FYC 65 TF 65 mm ID
- SKF 4 Hole Cylindrical, FYC 60 TF 60 mm ID
- SKF 4 Hole Cylindrical, FYC 50 TF 50 mm ID
- SKF 4 Hole Cylindrical, FYC 40 TF 40 mm ID
- SKF 4 Hole Cylindrical, FYC 35 TF 35 mm ID
- SKF 4 Hole Cylindrical, FYC 55 TF 55 mm ID