SKF 4 Hole Cylindrical, FYC 40 TF 40 mm ID
- RS 제품 번호:
- 212-4571
- 제조사 부품 번호:
- FYC 40 TF
- 제조업체:
- SKF
Subtotal (1 unit)*
₩170,640.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩170,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-4571
- 제조사 부품 번호:
- FYC 40 TF
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Flange Bearing Unit | |
| Inside Diameter | 40mm | |
| Number of Mount Holes | 4 | |
| Material | Steel, Cast Iron | |
| Locking Type | Set Screw | |
| Length | 145mm | |
| Width | 51.7mm | |
| Depth | 41.2mm | |
| Mount Hole Size | 14 mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 84.9mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | FYC | |
| Static Load Rating | 19kN | |
| Limiting Speed | 4800rpm | |
| Dynamic Load Rating | 30.7kN | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Flange Bearing Unit | ||
Inside Diameter 40mm | ||
Number of Mount Holes 4 | ||
Material Steel, Cast Iron | ||
Locking Type Set Screw | ||
Length 145mm | ||
Width 51.7mm | ||
Depth 41.2mm | ||
Mount Hole Size 14 mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 84.9mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series FYC | ||
Static Load Rating 19kN | ||
Limiting Speed 4800rpm | ||
Dynamic Load Rating 30.7kN | ||
- COO (Country of Origin):
- IT
SKF Flanged Bearing Unit, Round Housing, Sealed Bearing, 40mm ID, 51.8mm OD - FYC 40 TF
For reliable shaft support in your heavy-duty application, pick this flanged bearing unit from SKF. You attach it to a surface by driving bolts through the four holes in its flanges to achieve a solid fix. As it carries dynamic loads up to 30.7kN, the component has no trouble handling substantial loads. You'll have no trouble using it in tough conditions as the insert bearing is sealed, shutting out damaging dust and moisture.
Features & Benefits
• Handles initial misalignment up to 5°, minimising risk of disruption from mounting errors
• Set-screw locking to cut down on vibrations at high speeds
• Built-in grease fitting for hassle-free relubrication
• Durable cast iron housing shakes off impacts
• Works with speeds up to 4800rpm to keep up with fast-moving processes
Applications
• Material handling
• Food production
• Industrial automation
• Agricultural machinery
When should I relubricate the unit?
How often you should relubricate this component depends on your application. To maintain its service life in humid settings, under heavy loads or through long periods of high-speed running, you should apply fresh grease before use.
관련된 링크들
- SKF 4 Hole Cylindrical, FYC 65 TF 65 mm ID
- SKF 4 Hole Cylindrical, FYC 60 TF 60 mm ID
- SKF 4 Hole Cylindrical, FYC 50 TF 50 mm ID
- SKF 4 Hole Cylindrical, FYC 35 TF 35 mm ID
- SKF 4 Hole Cylindrical, FYC 55 TF 55 mm ID
- SKF 4 Hole Cylindrical, FYC 25 TF 25 mm ID
- SKF 4 Hole Cylindrical, FYC 30 TF 30 mm ID
- SKF 4 Hole Cylindrical, FYC 45 TF 45 mm ID