RS Better World
SKF 2 Hole, F2BC 108-CPSS-DFH 38.1 mm ID
- RS 제품 번호:
- 209-5356
- 제조사 부품 번호:
- F2BC 108-CPSS-DFH
- 제조업체:
- SKF
Subtotal (1 unit)*
₩585,340.00
일시적 품절
- 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩585,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 209-5356
- 제조사 부품 번호:
- F2BC 108-CPSS-DFH
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Bearing Unit | |
| Inside Diameter | 38.1mm | |
| Number of Mount Holes | 2 | |
| Material | Stainless Steel | |
| Length | 178mm | |
| Width | 67.9mm | |
| Depth | 98mm | |
| End Type | Closed | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Limiting Speed | 500rpm | |
| Better World Claim | Extended Product Life | |
| Static Load Rating | 19kN | |
| Dynamic Load Rating | 24.7kN | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Bearing Unit | ||
Inside Diameter 38.1mm | ||
Number of Mount Holes 2 | ||
Material Stainless Steel | ||
Length 178mm | ||
Width 67.9mm | ||
Depth 98mm | ||
End Type Closed | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Limiting Speed 500rpm | ||
Better World Claim Extended Product Life | ||
Static Load Rating 19kN | ||
Dynamic Load Rating 24.7kN | ||
- COO (Country of Origin):
- IT
SKF Oval flanged ball bearing unit, 38.1mm ID, 178mm length - F2BC 108-CPSS-DFH
SKFs Food Line Range bearings are made to be used in food and beverage applications as they are manufactured from food-safe materials with high sealing properties to protect the bearing from external factors. Oval flanged ball bearing units contain an insert bearing found in the housing that can be used and simply bolted to support the surface. This oval flanged bearing is made from stainless steel with a reinforced polypropylene housing.
Features and Benefits
• SKF Food Line Range flange bearing units have high sealing properties to protect the bearing from contamination.
• Designed to be used in harsh and heavy-duty applications, therefore, they are corrosion resistant even when frequently washed down.
• SKF Food Line range bearing units are lubricated for life with a food-safe grease, a relubrication-free solution.
• Chemically resistant to contaminants and detergents therefore long-lasting in food and beverage applications.
• Stainless steel bearing and reinforced polypropylene housing features to meet food safety standards.
• 2 bolt mounting holes for easy installation and mounting to machine walls or frames.
Typical Applications
Specific applications of oval flanged ball bearing units include food and beverage packaging and processing systems. SKF Food Line Range flange bearing units are specifically designed to be used in the food and beverage industry because of their hygienic design features and food-safe materials.
Are oval flange bearing units and square flanged bearing units the same?
The main difference between oval and square flanged bearing units is how the bearing units are mounted. SKF oval flanged bearing units have 2 bolt mounting holes, whereas square flanged units have 4 bolt mounting holes, so they are ideal for different applications and spaces.
Why choose the SKF Food Line range?
The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKFs Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKFs Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.
Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKFs Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.
관련된 링크들
- SKF 4 Hole, F4BC 108-CPSS-DFH 38.1 mm ID
- SKF, WSTUC 108-CPSS-DFH 38.1 mm ID
- SKF 3 Hole, F3BBC 108-CPSS-DFH 38.1 mm ID
- SKF P2BTC 108-CPSS-DFH Pillow Block Bearing -, 38.1 mm ID
- SKF 2 Hole, F2BC 20M-CPSS-DFH 20 mm ID
- SKF 2 Hole, F2BC 100-CPSS-DFH 25.4 mm ID
- SKF 2 Hole, F2BC 104-CPSS-DFH 31.75 mm ID
- SKF 2 Hole, F2BC 25M-CPSS-DFH 25 mm ID