RS Better World

SKF 2 Hole, F2BC 104-CPSS-DFH 31.75 mm ID

Subtotal (1 unit)*

₩499,560.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩499,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
209-5355
제조사 부품 번호:
F2BC 104-CPSS-DFH
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Product Type

Bearing Unit

Inside Diameter

31.75mm

Number of Mount Holes

2

Material

Stainless Steel

Length

164mm

Width

64.6mm

Depth

92mm

Standards/Approvals

No

Better World Claim

Extended Product Life

Better World Product

Yes

COO (Country of Origin):
IT

SKF Oval flanged ball bearing units, 31.75mm ID, 164mm length - F2BC 104-CPSS-DFH


SKF’s dedicated Food Line Range is manufactured from food-grade materials and contain high-quality food-grade lifetime lubrication. SKF oval flanged ball bearing units contain an insert bearing found in the housing that can be used and simply bolted to support the surface. This oval flanged bearing unit is made predominantly from stainless steel and the housing of the unit is made from reinforced polypropylene.

Features and Benefits


• Designed to be used in harsh and heavy-duty applications, therefore, they are corrosion resistant even when frequently washed down.

• SKF Food Line range bearing units are lubricated for life with a food-grade grease.

• Chemically resistant to contaminants and detergents therefore long-lasting in food and beverage applications.

• Designed with hygienic materials and features to meet food safety standards.

• Bearing unit housing is made from reinforced polypropylene which is hydrophobic making SKF Food Line Range bearings suitable for wet conditions.

• 2 mounting holes for simple mounting and bolting to machine walls or frames.

Typical Applications


SKF Food Line Range oval flanged ball bearing unit are designed to be used in the food and beverage industry due to its hygienic and hydrophobic design features. Specific applications of oval flanged ball bearing units include food and beverage systems.

Are oval flanged bearing unit and square flanged bearing units the same?


The key difference between oval and square flanged bearing units is how the bearing units are mounted. SKF oval flanged bearing units have 2 bolt mounting holes, whereas square flanged units have 4 bolt mounting holes. The shape of both types of bearings is also different which is apparent by the names of the bearing types.

Why choose the SKF Food Line range?


The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKF’s Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKF’s Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.

Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKF’s Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.

관련된 링크들