RS Better World

INA Bearing Insert 40 mm ID 80 mm OD GLE40-XL-KRR-B

대량 구매 할인 받기

13개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩153,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 06일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 12₩153,200.00-
13 - 24₩147,080.003%
25 +₩144,000.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
194-6884
제조사 부품 번호:
GLE40-XL-KRR-B
제조업체:
INA
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

INA

Inside Diameter

40mm

Product Type

Bearing Insert

Outside Diameter

80mm

Static Load Rating

34.5kN

Dynamic Load Rating

19.8kN

Standards/Approvals

No

Bore Type

Round

Overall Width

42.9mm

Series

GE

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Radial insert ball bearings are ready-to-fit machine elements. In combination with drawn shafts, they are particularly easy to fit and suitable for the design of economical bearing arrangements. They are highly suitable where predominantly radial loads must be supported

Radial insert ball bearings with an extended inner ring undergo less tilting and therefore run more smoothly

Radial insert ball bearings with a spherical outer ring are highly suitable where: Static angular misalignments of the shaft must be compensated, which are caused by mounting inaccuracies and tolerances in the adjacent construction

Very good seals are required in environmental conditions such as dust, contamination, moisture, stone impacts and shocks

Radial insert ball bearings with a cylindrical outer ring are highly suitable where: A cylindrical housing bore is already present

The outer ring of the bearings is to be located by means of easy-to-fit snap rings

Radial insert ball bearings with a profiled bore are highly suitable where: shafts must transmit very high torques

Radial insert ball bearings with a rubber interliner are highly suitable where: Vibrations and shocks must be supported

Damping of running noise is required

관련된 링크들