Subtotal (1 Bag of 2 units)*
₩8,034.00
재고있음
- 184 개 단위 배송 준비 완료
- 추가로 2026년 4월 23일 부터 26 개 단위 배송
- 추가로 2026년 6월 17일 부터 90 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩8,034.00 | ₩4,017.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-6346
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | C Clamp | |
| Product Type | Beam Clamp | |
| Finish | Hot Dip Galvanised | |
| Material | Steel | |
| Mount Hole Centre-to-Centre | 55mm | |
| Fitting Width | 21 x 41 mm | |
| Length | 80mm | |
| Width | 70mm | |
| Standards/Approvals | CE, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type C Clamp | ||
Product Type Beam Clamp | ||
Finish Hot Dip Galvanised | ||
Material Steel | ||
Mount Hole Centre-to-Centre 55mm | ||
Fitting Width 21 x 41 mm | ||
Length 80mm | ||
Width 70mm | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- IN
RS PRO Beam Clamp with U Bolt
When it comes to beam clamps consider RS PRO. Our U bolt beam clamp is made from steel and hot-dipped galvanised for the ultimate strength and corrosion protection. This beam clamp is designed to fit a 41 mm channel or strut support system to beam flanges. The beam clamp has 2 pre-drilled holes complete with a 'U' bolt and two hexagon full nuts perfect for internal and external applications.
What is it used for?
A U bolt beam clamp is a structural clamping system that fits under flanges and is secured in place via the hexagon nuts. Beam clamps remove the need for welding and drilling and are a classic way of securing channel-strut systems to the ceiling ready to be used as a rigging device.
Also known as;
Features and Benefits
Specification
Caution
Application
Beam clamps are commonly used in material handling processes both indoor and outdoor. Typical application includes;
관련된 링크들
- RS PRO Galvanised Hot Dipped Galvanised Beam Clamp
- Unistrut Galvanised Steel Beam Clamp
- Unistrut Hot Dip Galvanised Steel Pipe Clamp 32mm x, 14 mm, 96 mm
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x, 14 mm, 96 mm
- Unistrut Hot Dip Galvanised Stainless Steel Pipe Clamp 32mm x, 14 mm
- Unistrut Hot Dip Galvanised Steel Pipe Clamp 32mm x, 14 mm, 150 mm
- Unistrut Hot Dip Galvanised Steel Pipe Clamp 32mm x, 14 mm, 81 mm
- Unistrut Steel Bracket Stainless Steel, Hot Dip Galvanised