대량 구매 할인 기용 가능
Subtotal (1 Bag of 5 units)*
₩107,310.40
일시적 품절
- 2026년 2월 25일 부터 44 개 단위 배송
- 추가로 2026년 4월 01일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 - 4 | ₩107,310.40 | ₩21,462.08 |
| 5 + | ₩88,322.40 | ₩17,664.48 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-6345
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Beam Clamp | |
| Finish | Hot Dip Galvanised | |
| Material | Stainless Steel | |
| Fitting Width | 41 mm | |
| Fixing Hole Diameter | 14mm | |
| Bolt Size | M10 | |
| Width | 40 mm | |
| Standards/Approvals | CE, RoHS | |
| Length | 98mm | |
| Height | 50mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Beam Clamp | ||
Finish Hot Dip Galvanised | ||
Material Stainless Steel | ||
Fitting Width 41 mm | ||
Fixing Hole Diameter 14mm | ||
Bolt Size M10 | ||
Width 40 mm | ||
Standards/Approvals CE, RoHS | ||
Length 98mm | ||
Height 50mm | ||
- COO (Country of Origin):
- IN
RS PRO C-Type Beam Clamp
When it comes to beam clamps consider RS PRO. Our C-type beam clamp is made from steel and hot-dipped galvanised for the ultimate strength and corrosion protection. This beam clamp is designed to fit a 41 mm channel or strut support system to beam flanges. The C-type clamp has 3 pre-drilled holes, one is threaded with an M10 x 40 cone-pointed set screw.
What is it used for?
A C-type beam clamp is a structural clamping system that fits around a steel beam and is secured in place via the set screw. Beam clamps remove the need for welding and drilling and are a classic way of securing channel-strut systems to the ceiling ready to be used as a rigging device.
Also known as;
Features and Benefits
Specification
Application
Beam clamps are commonly used in material handling processes both indoor and outdoor. Typical application includes;
관련된 링크들
- RS PRO Galvanised Hot Dipped Galvanised Beam Clamp, Fits Channel Size 41mm
- RS PRO Hot Galvanised Steel Beam Clamp, Fits Channel Size 21 x 41mm
- RS PRO Galvanised Hot Dipped Galvanised Beam Clamp, Fits Channel Size 21mm
- Unistrut Galvanised Steel Beam Clamp, Fits Channel Size 21 x 41mm
- nVent CADDY Galvanised Steel Beam Clamp, Fits Channel Size 13mm
- nVent CADDY Galvanised Steel Beam Clamp, Fits Channel Size 11mm
- Unistrut Steel Beam Clamp, Fits Channel Size 41 x 41mm
- Unistrut Polished Stainless Steel Beam Clamp, Fits Channel Size 41 x 41mm