Klaxon Flashguard QBS Series Clear Beacon 24V dc Flashing Surface, Xenon Bulb, IP67, IP65
- RS 제품 번호:
- 309-5950
- 제조사 부품 번호:
- QBS-0035
- 제조업체:
- Klaxon
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 309-5950
- 제조사 부품 번호:
- QBS-0035
- 제조업체:
- Klaxon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Klaxon | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Surface | |
| Current Consumption | 32mA | |
| Current Type | DC | |
| Base Diameter | 85mm | |
| Housing Colour | White | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -20°C | |
| Series | Flashguard QBS | |
| Maximum Operating Temperature | 40°C | |
| Height | 81mm | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | RoHS, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 Klaxon | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Surface | ||
Current Consumption 32mA | ||
Current Type DC | ||
Base Diameter 85mm | ||
Housing Colour White | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -20°C | ||
Series Flashguard QBS | ||
Maximum Operating Temperature 40°C | ||
Height 81mm | ||
IP Rating IP67, IP65 | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- GB



Klaxon Flashguard Xenon Beacons
These weatherproof Flashguard beacons from Klaxon have xenon flash tubes and are fitted with a diffuser for greater visibility and spread of light. They have a low profile design and are constructed of high-quality polycarbonate.
Features and Benefits
Compact, ultra-modern sleek appearance
Surface or box mount with rear entry cable
Weatherproof to IP67 (with cable connector)
White, high-quality polycarbonate housing
Vandal-resistant safety locking mechanism
Applications
These Flashguard xenon beacons are ideal visual indicators for security alert, emergency warning and general signalling.
관련된 링크들
- Klaxon Flashguard QBS Series Green Beacon Flashing, Xenon Bulb
- Klaxon Flashguard QBS Series Clear Beacon Flashing, Xenon Bulb
- Klaxon Flashguard QBS Series Amber Beacon Flashing, Xenon Bulb
- Klaxon Flashguard QBS Series Amber, Amber Beacon 24V Flashing, Flashing Surface, Xenon, Xenon Bulb, IP65, IP67
- Klaxon Flashguard QBS Series Blue Flashing Beacon 24V, Xenon Bulb Surface, IP65, IP67
- Klaxon Flashguard QBS Series Clear Flashing Beacon 24V, Xenon Bulb Surface, IP65, IP67
- Klaxon Flashguard QBS Series Green Beacon 24V ac Flashing Surface, Xenon Bulb, IP67, IP65
- Klaxon Flashguard QBS Series Blue Beacon 230V ac Flashing Surface, Xenon Bulb, IP67, IP65