Moflash LED195 Series White LED Beacon 280V ac/dc Flashing, Steady Surface, LED Bulb, IP65

Subtotal (1 unit)*

₩170,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩170,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-2002
제조사 부품 번호:
LED195-05WH-05
제조업체:
Moflash
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Moflash

Product Type

LED Beacon

Light Effect

Flashing, Steady

Lens Colour

White

Housing Material

ABS

Bulb Type

LED

Mount Type

Surface

Current Type

AC/DC

Current Consumption

240mA

Base Diameter

104mm

Housing Colour

White

Maximum Supply Voltage

280V ac/dc

Lamp Included

Yes

Series

LED195

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

73mm

IP Rating

IP65

Standards/Approvals

CE

COO (Country of Origin):
GB
The Moflash LED195 beacon has been designed for industrial & commercial signalling applications where low maintenance & long life are the pre-requisite requirement. These beacons have two stages of alarm, flashing (pre-set to either 60 or 120 FPM) or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving the flexibility to switch from a pre-set static mode to a pre-set flashing mode. The design allows for termination inside the enclosure. The LED195 deep base version offers 2 x M20 side knockouts and 1 x M20 rear. The shallow base (low profile version) allows for cable entry of up to 5mm on the side of the unit (x2) and 1 x M20 knockout at the rear.

Continuously rated

LED Long Life

Suitable for conduit box or wall mounting

120° prime light output above the vertical axis

WH = White back box

SB = Shallow base

Dustproof and Weatherproof

관련된 링크들