RS PRO Amber Beacon 72V ac Flashing Surface, Stud Mount, Xenon Bulb, IP67
- RS 제품 번호:
- 187-9654
- Distrelec 제품 번호:
- 304-04-149
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩11,700.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩58,540.00
재고있음
- 299 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩58,540.00 | - |
| 5 + | ₩56,200.00 | ₩11,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 187-9654
- Distrelec 제품 번호:
- 304-04-149
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Bulb Type | Xenon | |
| Current Consumption | 110mA | |
| Mount Type | Surface, Stud Mount | |
| Current Type | AC/DC | |
| Base Diameter | 76mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 72V ac | |
| Lamp Included | Yes | |
| Height | 50mm | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Bulb Type Xenon | ||
Current Consumption 110mA | ||
Mount Type Surface, Stud Mount | ||
Current Type AC/DC | ||
Base Diameter 76mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 72V ac | ||
Lamp Included Yes | ||
Height 50mm | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Flashing Xenon Beacons
Introducing industrial Xenon beacons from RS PRO, a range of high quality flashing beacons Ideal for use in a wide range of applications requiring a low cost and energy efficient signalling solution. This range of Durable flashing beacons are available in red and amber, with varying voltages and current draws to suit your needs. The units are supplied fully assembled to enable quick and easy installation via a stud mount or surface mount using the two piece fixing plate (supplied). The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. These xenon amber and red beacons features an IP64 rating when installed using the foam gasket supplied, ensuring excellent protection from dust and water ingress both indoors and outdoors. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.
Features and benefits
• Quick and easy installation
• Available in red or amber
• Suitable for a range of signalling applications
• Powerful flashing signal light
• Snap fit mounting plate design
• IP64 rating offering protection from dust and water ingress
• Ideal for use both indoors and outdoors
Application
Xenon beacons are an excellent low cost and energy efficient signalling solution Ideal for use in industrial applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, hazards and more. xenon beacons are used in a variety of industrial applications with high levels of ambient noise such as:
• Warehouses
• Factories
• Machinery
• Vehicles
• Walkways
• Emergency exits
FAQs
What is a Xenon bulb?
Xenon Beacons (sometimes called strobes) are are type of light commonly used in hazardous or potentially dangerous environments with high levels of ambient noise. They are controlled via a PCB (printed circuit board) and put out a very brief but bright flash of white light by ionising and then discharging a large current through the xenon gas. They are an excellent signalling solution and are very cost effective and efficient.
Is the fixing plate supplied?
Yes, a two piece fixing plate is supplied allowing you to install the beacon to a wall or surface. One piece attaches to the beacon and the other to the surface with a snap fit design allowing them to be connected with ease.
What colours are available?
This range of Xenon beacons from RS PRO are available in the following colours and voltages:
1879652 (Amber) 18-30vDC (Voltage) 40mA* (Current Draw)
1879653 (Red) 18-30vDC (Voltage) 40mA* (Current Draw)
1879654 (Amber) 10-100vDC & 20-72vAC (Voltage) 110mA* (Current Draw)
1879651 (Red) 10-100vDC & 20-72vAC (Voltage) 110mA* (Current Draw)
1879648 (Amber) 115 / 230vAC (Voltage) 100mA / 50mA (Current Draw)
1879650 (Red) 115 / 230vAC (Voltage) 100mA / 50mA (Current Draw).
관련된 링크들
- RS PRO Amber Beacon 30V dc Flashing Stud Mount, Surface, Xenon Bulb, IP67
- RS PRO Amber Beacon 230V ac Flashing Stud Mount, Surface Mount, Xenon Bulb, IP67
- Klaxon Flashguard QBS Series Amber, Amber Beacon 24V Flashing, Flashing Surface, Xenon, Xenon Bulb, IP65, IP67
- RS PRO Red Beacon 72V ac Flashing Stud Mount, Surface, Xenon Bulb, IP67
- Moflash X80 Series Amber Beacon 230V ac Flashing Wall, Surface, Conduit, Stud, Xenon Bulb, IP67
- Moflash X80 Series Amber Beacon 72 V ac, 100V dc Flashing Surface, Xenon Bulb, IP67
- Klaxon Flashguard QBS Series Amber Beacon Flashing, Xenon Bulb
- RS PRO Amber Flashing Beacon, 10 → 100 V dc, 20 → 72 V ac, Surface Mount, Wall Mount, Xenon Bulb