Banner K50 Beacon Series Green, Yellow, Red LED Beacon 30V ac Steady Base, LED Bulb, IP69K, IP67

Subtotal (1 unit)*

₩242,420.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩242,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
295-216
제조사 부품 번호:
K50BLGRYPQ
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Product Type

LED Beacon

Light Effect

Steady

Lens Colour

Green, Yellow, Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

16mA

Current Type

DC

Mount Type

Base

Base Diameter

50mm

Terminal Type

M12 Connector

Housing Colour

Black

Maximum Supply Voltage

30V ac

Lamp Included

Yes

Series

K50 Beacon

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Height

60mm

IP Rating

IP69K, IP67

Standards/Approvals

NEMA, CE, RoHS, DIN 40050-9, cULus, FCC, IEC 947-5-2

COO (Country of Origin):
US
The Banner Beacon is an extraordinary solution designed to enhance visibility and attention in various indoor and outdoor settings. Its sleek and rugged thermoplastic housing is not only robust but also resistant to harsh environmental conditions, boasting a rating of IEC IP67 and IP69K. This beacon features a unique multi-colour light display, including green, red, and yellow options, making it an essential tool for applications requiring clear signalling. Whether mounted in a factory, on a vehicle, or along a pathway, this beacon's daylight-visible indicators ensure that it can be seen from all angles.

Tough housing ensures longevity and reliability in various environments

Meets military standards for vibration and mechanical shock resilience

Independent LED selections allow for tailored signalling options

관련된 링크들