Banner K50 Beacon Series Green LED Beacon 130V ac Steady Base, LED Bulb, IP69K, IP67
- RS 제품 번호:
- 295-203
- 제조사 부품 번호:
- K50BCLGA120Q
- 제조업체:
- Banner
Subtotal (1 unit)*
₩240,714.00
제조사가 재고 비축중
- 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩240,714.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 295-203
- 제조사 부품 번호:
- K50BCLGA120Q
- 제조업체:
- Banner
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Banner | |
| Product Type | LED Beacon | |
| Light Effect | Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Current Consumption | 16mA | |
| Current Type | AC | |
| Base Diameter | 50mm | |
| Terminal Type | 3-Pin | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 130V ac | |
| Lamp Included | Yes | |
| Series | K50 Beacon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 60mm | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | CE, RoHS, cULus, IEC 947-5-2, FCC, DIN 40050-9, NEMA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Banner | ||
Product Type LED Beacon | ||
Light Effect Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Current Consumption 16mA | ||
Current Type AC | ||
Base Diameter 50mm | ||
Terminal Type 3-Pin | ||
Housing Colour Black | ||
Maximum Supply Voltage 130V ac | ||
Lamp Included Yes | ||
Series K50 Beacon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 60mm | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals CE, RoHS, cULus, IEC 947-5-2, FCC, DIN 40050-9, NEMA | ||
- COO (Country of Origin):
- US
The Banner Beacon is a versatile signalling device designed to deliver exceptional visibility in both indoor and outdoor environments. Engineered for robust performance, it features a rugged, sealed thermoplastic housing that ensures durability in demanding conditions. With its bright and even light output, this indicator is ideal for applications where intense illumination is required, even in high ambient light situations.
Quick disconnect feature facilitates easy maintenance and replacement
Temperature resistant functioning reliably in a wide temperature range
Light indicators can be configured for different applications providing versatility
관련된 링크들
- Banner K50 Beacon Series Red LED Beacon 130V ac Steady Base, LED Bulb, IP67, IP69K
- Banner K50 Beacon Series Yellow LED Beacon 130V ac Steady Base, LED Bulb, IP67, IP69K
- Banner K50 Beacon Series Red LED Beacon 250V ac Steady Base, LED Bulb, IP69K, IP67
- Banner K50 Beacon Series Red, Blue LED Beacon 30V dc Steady Base, LED Bulb, IP67, IP69K
- Banner K50 Beacon Series Red, Green LED Beacon 30V dc Steady Base, LED Bulb, IP69K, IP67
- Banner K50 Beacon Series Green, Red, Yellow LED Beacon 30V dc Steady Base, LED Bulb, IP67, IP69K
- Banner K50 Beacon Series Green, Yellow, Red LED Beacon 30V ac Steady Base, LED Bulb, IP69K, IP67
- Banner K50 Series Yellow LED Beacon 30V dc Steady Base, LED Bulb, IP69K, IP67