Banner K50 Beacon Series Red LED Beacon 30V dc Rotating Base, LED Bulb, IP67, IP69K

Subtotal (1 unit)*

₩274,862.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩274,862.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
295-212
제조사 부품 번호:
K50BCLS1XRXPQ
제조업체:
Banner
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Banner

Product Type

LED Beacon

Light Effect

Rotating

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Current Type

DC

Current Consumption

140mA, 70mA

Base Diameter

50mm

Housing Colour

Black

Terminal Type

M12 Connector

Maximum Supply Voltage

30V dc

Lamp Included

Yes

Minimum Operating Temperature

-40°C

Series

K50 Beacon

Maximum Operating Temperature

50°C

Height

60mm

IP Rating

IP67, IP69K

Standards/Approvals

DIN 40050-9, CE, NEMA, IEC 947-5-2, FCC, RoHS, cULus

COO (Country of Origin):
MX
The Banner Beacon provides exceptional visibility in both indoor and outdoor settings, making it an ideal choice for general-purpose signalling. Designed with a rugged thermoplastic housing that meets IP67 and IP69K standards, it ensures optimal performance in harsh environments. Featuring a robust strobing function, this product allows for clear signalling even in brightly lit areas.

Offers versatility with a quick disconnect feature

Meets stringent environmental ratings for reliable operation

Functions effectively across a wide temperature range

관련된 링크들