MicroBit BBC MICRO:BIT SINGLE V2.21 BBC Micro:bit BBC Micro bit V2 Single
- RS 제품 번호:
- 233-6797
- 제조사 부품 번호:
- BBC MICRO:BIT SINGLE V2.21
- 제조업체:
- MicroBit
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩32,480.00
제한된 재고
- 2 개 단위 배송 준비 완료
- 추가로 2027년 2월 25일 부터 2,498 개 단위 배송
- 추가로 2027년 4월 29일 부터 5,220 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩32,480.00 |
| 10 - 24 | ₩31,920.00 |
| 25 + | ₩31,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-6797
- 제조사 부품 번호:
- BBC MICRO:BIT SINGLE V2.21
- 제조업체:
- MicroBit
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MicroBit | |
| Product Type | BBC Micro:bit | |
| Product Name | BBC Micro bit V2 Single | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 MicroBit | ||
Product Type BBC Micro:bit | ||
Product Name BBC Micro bit V2 Single | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The BBC micro:bit Board Only
The micro:bit is a pocket sized computer that has been designed to make coding fun and easy to learn. The micro:bit is completely programmable so you are able to create endless fun from making games and music to programming and controlling robots. Dont let its small size fool you, even though the micro:bit measures in at only 4cm x 5cm, this tiny computer has an powerful ARM Cortex m4 processor and 512KB of flash to store your programmes on. The latest version of micro:bit V2 is backwards compatible with previous version of the micro:bit as well as software and equipment. As well as more memory and a CPU upgrade, it also has a higher power output of 200mA to accessories. The edge connectors also have small indentation to stop clips slipping off.
The micro:bit V2 is available in 4 colours and has various individually programmable inputs and outputs including a 5x5 LED matrix display, user control buttons, speakers Bluetooth connectivity and newly added speaker and microphone. The micro:bit V2 also features a temperature sensor, accelerometer, touch sensitive logo, and a built in sleep/off mode.
Features and Benefits of the micro:bit V2
25 LED display
2 user input buttons
ARM Cortex-M4 CPU
Bluetooth connectivity
20 pin edge connector
Built-in speaker and microphone
Compass
Accelerometer
Touch sensitive logo
Contents
1 x micro:bit V2 board - available in 4 colours red, yellow, green & blue (please note we cannot control the colour of the micro:bit you will receive)
1 x Quick start guide
Getting Started with your micro:bit
You dont need lots of equipment to get started with the micro:bit - all you need is power and a PC or mobile device to programme it on. Once the desired code has uploaded to your micro:bit, either with a USB cable or via Bluetooth, this will stay in flash memory and you can run it as many times as desired. Just re-programme the device when youre ready to try a new project - only one programme can be held at a time.
관련된 링크들
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- Fluke LVD2 Non Contact Voltage Detector