MicroBit BBC MICRO:BIT BULK V2.21 BBC Micro:bit BBC Micro bit V2 Bulk

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 300 units)*

₩8,614,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 18일 부터 3,000 개 단위 배송
  • 추가로 2027년 3월 04일 부터 7,200 개 단위 배송
  • 추가로 2027년 3월 09일 부터 9,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
300 - 300₩28,714.00₩8,613,960.00
600 - 1200₩28,388.00₩8,516,400.00
1500 +₩28,184.00₩8,455,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-6794
Distrelec 제품 번호:
304-26-549
제조사 부품 번호:
BBC MICRO:BIT BULK V2.21
제조업체:
MicroBit
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MicroBit

Product Type

BBC Micro:bit

Product Name

BBC Micro bit V2 Bulk

Standards/Approvals

No

COO (Country of Origin):
PL
The micro:bit is a pocket sized computer that has been designed to make coding fun and easy to learn. The micro:bit is completely programmable so you are able to create endless fun from making games and music to programming and controlling robots. Don’t let it’s small size fool you, even though the micro:bit measures in at only 4cm x 5cm, this tiny computer has an powerful ARM Cortex m4 processor and 512KB of flash to store your programmes on. The latest version of micro:bit V2 is backwards compatible with previous version of the micro:bit as well as software and equipment. As well as more memory and a CPU upgrade, it also has a higher power output of 200mA to accessories. The edge connectors also have small indentation to stop clips slipping off.

The micro:bit V2 is available in 4 colours and has various individually programmable inputs and outputs including a 5x5 LED matrix display, user control buttons, speakers Bluetooth connectivity and newly added speaker and microphone. The micro:bit V2 also features a temperature sensor, accelerometer, touch sensitive logo, and a built in sleep/off mode.

Features of the micro:bit V2


25 LED display

Accelerometer

Compass

Bluetooth

2 user input buttons

Micro USB port

Port for a battery pack

ARM Cortex-M4 CPU

Built-in speaker and microphone

20 pin edge connector along the bottom of the board

Contents


300 x micro:bit V2 boards

관련된 링크들