MicroBit MEF10YAECV1 BBC Micro:bit BBC Micro bit V2 Single
- RS 제품 번호:
- 907-257
- 제조사 부품 번호:
- MEF10YAECV1
- 제조업체:
- MicroBit
N
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 907-257
- 제조사 부품 번호:
- MEF10YAECV1
- 제조업체:
- MicroBit
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | MicroBit | |
| Product Type | BBC Micro:bit | |
| Product Name | BBC Micro bit V2 Single | |
| 모두 선택 | ||
|---|---|---|
브랜드 MicroBit | ||
Product Type BBC Micro:bit | ||
Product Name BBC Micro bit V2 Single | ||
- COO (Country of Origin):
- VN
The MicroBit single-board computer designed to promote learning and creativity in coding and electronics. It integrates various sensors and connectivity features to empower users to create interactive projects effortlessly.
Includes an nRF52 processor with Bluetooth for seamless connectivity
Features a 5x5 LED Matrix for Visual displays and ambient light sensing
Equipped with an accelerometer and magnetometer for motion detection
Offers multiple GPIO pins for extensive programming flexibility
Supports USB connections for code flashing and serial communication
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C