BK Precision BK601B Battery Tester BK601B

Subtotal (1 unit)*

₩1,586,760.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩1,586,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
187-5000
Distrelec 제품 번호:
301-15-328
제조사 부품 번호:
BK601B
제조업체:
BK Precision
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

BK Precision

Product Type

Battery Tester

For Use With

Lead Acid

Series

BK601B

Standards/Approvals

No

COO (Country of Origin):
TW
The 601B Battery Capacity analyser addresses the need to test and maintain sealed lead acid (SLA) batteries used in backup power UPS, emergency lighting, fire alarms, security systems, and many other electrical systems. By quickly characterizing a battery's response to a load resistance and measuring the battery's internal resistance, these meters display the remaining battery capacity as an indicator of the battery's health. Powered by the battery under test, this model supports testing of both 6 V and 12 V storage type lead acid batteries.

Measure remaining battery storage capacity in just seconds

Test 6 V and 12 V storage type lead acid batteries

Settable Ah ranges: 5 - 100 in 1 Ah steps

Easy-to-use interface

Powered by the battery under test eliminating the need for external power to instrument

High quality, durable Kelvin clamps

Rubber buttons

Rugged housing with extruded Aluminium case

Internal resistance measurement

관련된 링크들