Renesas Electronics ISL9301IRZ, Battery Charger IC, 0 mV to 28V Input 4.5V Output 800 mA, DFN 10-Pin

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
263-0277
제조사 부품 번호:
ISL9301IRZ
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Product Type

Battery Charger IC

Sub Type

PMIC - Power Management IC

Mount Type

Surface

Package Type

DFN

Pin Count

10

Minimum Supply Voltage

0mV

Output Current

800mA

Maximum Supply Voltage

28V

Standards/Approvals

RoHS

Series

ISL9301

Length

3mm

Height

900μm

Automotive Standard

No

The Renesas Electronics battery management is an integrated single-cell Li-ion battery charger capable of operating with an input voltage as low as 2.4V. This charger is designed to work with various types of AC adapters or a USB port.

Power path management optimize charge

Integrated pass element and current sensor

Charge current thermal fold back

관련된 링크들