Renesas Electronics Battery Monitoring for ISL94216EV1Z for ISL94216IRZ

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
204-7656
Distrelec 제품 번호:
302-52-675
제조사 부품 번호:
ISL94216EVKIT1Z
제조업체:
Renesas Electronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Renesas Electronics

Power Management Function

Battery Monitoring

For Use With

ISL94216IRZ

Kit Classification

Evaluation Kit

Featured Device

ISL94216EV1Z

The Renesas ISL94216 evaluation board is set up for 16 cells with external cell balancing components selected to provide ∼500mA of cell balancing current. Supply current can be monitored by connecting the current meter across J9 or J10. These jumpers MUST be in place if a current meter is not. The board can be configured for fewer cells by installing jumpers on connector TPC, or across parts of J3 on the resistor ladder board.

Monitoring Battery charge

build In GUI

관련된 링크들