RS PRO Battery Filler Battery Filler

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩50,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 70 개 단위 배송
  • 추가로 2027년 4월 20일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩50,700.00
5 +₩41,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
423-6657
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Battery Filler

Sub Type

Battery Filler

Standards/Approvals

No

제외

COO (Country of Origin):
TW

RS PRO Battery Filler


This RS PRO battery filler lets you accurately fill new, dry batteries with sulphuric acid, or maintain existing batteries with distilled water. The filler has been tested by leading engineers for quality. Use it to keep batteries running in optimum condition in both residential and commercial environments such as factories, garages and farms.

There's a convenient screw-on nozzle and dispenser that reduces spillages by automatically stopping when the battery is filled with liquid. This filler is capable of carrying a maximum of two litres of water or acid.

The hardwearing bottle and nozzle are manufactured from a plastic that's resistant to oils, acids and solvents, so it's suitable for a wide range of tasks. You'll find the measurements marked on the side of the container in millilitres. Fillers such as this are commonly used during industrial equipment repair, boat maintenance and vehicle upkeep.

Features and Benefits


• Distilled water dispenser for battery filling

• Capacity of two litres

• Resistant to oils, acids and solvents for versatility

• Automatically stops pouring when the correct level is reached inside the battery, which reduces spillage

관련된 링크들