RS PRO Battery Filler Battery Filler

대량 구매 할인 받기

5개 더 담고 ₩27,900.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩31,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 39 개 단위 배송
  • 추가로 2027년 1월 18일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩31,600.00-
5 +₩26,020.00₩27,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
196-8222
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Battery Filler

Product Type

Battery Filler

Standards/Approvals

No

제외

COO (Country of Origin):
IT

RS PRO Battery Filler


Need to fill new, dry batteries with sulphuric acid or maintain existing ones with distilled water? This battery filler from our trusted RS PRO range is designed to keep your batteries running in optimum condition. It's suitable for domestic and commercial settings and you'll find it in garages, factories and workshops.

For ease of use, this dispenser automatically stops pouring when the liquid in the battery cells reaches the correct level. The container holds up to a litre of water or acid and there's a screw-on nozzle to minimise the chance of spillage and make pouring easy.

This unit is made from a plastic that's resistant to oil, acid and solvents, so it's both versatile and durable. It's commonly used during production line maintenance, vehicle repair and marine equipment upkeep.

Features and Benefits


• Distilled water dispenser for battery filling

• Capacity of 1 L

• Resistant to oils, acids and solvents for versatility

• Automatically stops pouring when the correct level is reached inside the battery, reducing spillage

관련된 링크들