RS PRO AA Battery Holder Coil Spring

Subtotal (1 unit)*

₩1,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1,242 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,320.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
512-3580
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Battery Holder

Compatible Battery Size

AA

Sub Type

Battery Holder

Number of Cells

2

Mount Type

Chassis

Body Material

Polyethylene

Termination Type

Coil Spring

Diameter

13.85mm

Width

31.2mm

Height

15mm

Length

57.6mm

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
TW

RS PRO Single & Multiple Cell Battery Holders


Manufactured from quality moulding and metal components to unsure a secure and reliable connection, battery holder from our own RS PRO brand caters for battery sizes AAA, AA and D, accommodating 1,2,3 or 4 cells.

Features and Benefits


• Termination: Dual connections, PCB spills, 2.8 series tabs/solder tags

• Operating temperature -30 °C to + 70 °C

• Moulding: Glass filled Nylon

• Interlocking for multiple assemblies

• Use to contain cells when inserted into battery compartments

• Can be mounted using fixing holes on the base

• RoHS compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Note

Suitable press studs are available (typical stock no. 489-021

관련된 링크들