Subtotal (1 unit)*
₩2,820.00
재고있음
- 4 개 단위 배송 준비 완료
- 추가로 다른 지역에서 5,229 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 512-3574
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Chassis | |
| Body Material | Polypropylene | |
| Termination Type | Coil Spring | |
| Height | 14.8mm | |
| Standards/Approvals | No | |
| Length | 57.2mm | |
| Width | 16.4mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Chassis | ||
Body Material Polypropylene | ||
Termination Type Coil Spring | ||
Height 14.8mm | ||
Standards/Approvals No | ||
Length 57.2mm | ||
Width 16.4mm | ||
제외
- COO (Country of Origin):
- TW
RS PRO AA Battery Holder, Coil Spring Contact
This battery holder from RS PRO contains one AA battery cell for insertion into battery-operated devices. It has a coil spring contact made of nickel-plated steel and a black polypropylene (PP) body for durability and resistance to chemicals and shock.
The holder has dimensions of 57.2 (L) x 16.4 (W) x 14.8 mm (D). It comes with two unterminated leads (one black and one red) that can be soldered or crimped for connection to other wires or a circuit board. For increased versatility, you can also connect it to two different terminals, such as a ferrule or a press stud battery contact. It also has pre-drilled holes on the base for easy chassis mounting.
Part of the RS PRO range, this product is tested for safety and meets international electrostatic control standards. This battery holder is commonly used in toys and other devices that require a single AA battery cell.
Features and Benefits
• Battery holder for one AA battery
• Dimensions of 57.2 mm (L) x 16.4 mm (W) x 14.8 mm (D)
• Nickel-plated steel coil spring terminal contact
• Black polypropylene (PP) body
• Two colour-coded unterminated leads
• Chassis mount with three mounting holes on the base
• Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.