RS PRO CR2450 Battery Holder Leaf Spring
- RS 제품 번호:
- 237-8264
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,100.00
일시적 품절
- 2026년 10월 23일 부터 6 개 단위 배송
- 추가로 2026년 11월 03일 부터 810 개 단위 배송
- 추가로 2027년 1월 12일 부터 1,020 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩2,100.00 |
| 25 - 124 | ₩2,060.00 |
| 125 + | ₩1,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-8264
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Compatible Battery Size | CR2450 | |
| Product Type | Battery Holder | |
| Sub Type | Holder | |
| Number of Cells | 1 | |
| Mount Type | Surface | |
| Body Material | High Temperature Thermoplastic | |
| Termination Type | Leaf Spring | |
| Series | RS PRO | |
| Height | 8.6mm | |
| Diameter | 24mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Compatible Battery Size CR2450 | ||
Product Type Battery Holder | ||
Sub Type Holder | ||
Number of Cells 1 | ||
Mount Type Surface | ||
Body Material High Temperature Thermoplastic | ||
Termination Type Leaf Spring | ||
Series RS PRO | ||
Height 8.6mm | ||
Diameter 24mm | ||
Standards/Approvals RoHS | ||
RS PRO CR2450 Battery Holder, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8264
관련된 링크들
- RS PRO CR2450 Battery Holder Leaf Spring
- RS PRO 2450 Battery Holder Leaf Spring
- RS PRO CR2032 Battery Holder Leaf Spring
- RS PRO CR2430 Battery Holder Leaf Spring
- RS PRO CR1220 Battery Holder Leaf Spring
- RS PRO CR2477 Battery Holder Leaf Spring
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series