대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩2,220.00
재고있음
- 250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩2,220.00 |
| 5 + | ₩1,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-4786
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Compatible Battery Size | CR2032 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Polybutylene Terephthalate | |
| Termination Type | Surface Mount | |
| Diameter | 20mm | |
| Height | 5.4mm | |
| Length | 28.5mm | |
| Standards/Approvals | No | |
| Width | 16.1mm | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Compatible Battery Size CR2032 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Polybutylene Terephthalate | ||
Termination Type Surface Mount | ||
Diameter 20mm | ||
Height 5.4mm | ||
Length 28.5mm | ||
Standards/Approvals No | ||
Width 16.1mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for a CR2032 battery and it has dimensions of 32mm x 16.1mm x 5.4mm. It has a voltage rating of 500V (AC/DC) and a current rating of 3A.
Features and Benefits
• Material: PBT
• Operating temperature ranges between -55°C and 85°C
• Contact: Electrode: Phosphor bronze 0.25mm thick gold 1u plated over nickel 5u minimum
• Insulation resistance: 100megaohms
• Contact resistance: 100milliohms maximum
• Humidity: 40°C
Certifications
• UL 94V0 approved
관련된 링크들
- RS PRO CR2032 Battery Holder Surface Mount
- TE Connectivity CR2016, CR2032 Battery Holder Surface Mount
- RS PRO CR2032 Battery Holder Leaf Spring
- RS PRO CR2032 Battery Holder Solder Tag
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s