Anderson Power Products, Powerpole 15-45 Series 2 Way Male Battery Connector, Straight, Cable, 600V, 52A

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩4,320.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩4,320.00
25 - 49₩4,140.00
50 - 99₩3,980.00
100 +₩3,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
162-4618
제조사 부품 번호:
SBSMINIRED-30
제조업체:
Anderson Power Products
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Anderson Power Products

Product Type

Battery Connector

Number of Contacts

2

Mount Type

Cable

Current

52A

Housing Material

Polycarbonate

Orientation

Straight

Connector Gender

Male

Contact Material

Copper Alloy

Contact Plating

Silver

Voltage

600V

Termination Type

Crimp

Minimum Operating Temperature

-20°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

Powerpole 15-45

COO (Country of Origin):
GB
SBS® Mini Connector series is our smallest DC power connector in the SB® group. The SBS® Mini securely holds two crimp and poke contacts with sacrificial tips to enable hot swap capabilities on DC circuits. The low resistance contacts accept 20 to 10 AWG (0.75 to 4.0 mm²) wires allowing up to 52 amps of UL rated performance per position.

Touch Safe Interface

Can safely be used in through panel applications

Minimizes potential contact with live circuits

Wire-to-Wire and Wire-to-Board Configurations

Allows one connector to meet multiple needs

Ground or Auxiliary Positions Integrated into the

One Piece Housing

Meets all connection requirements in one compact

connector housing

관련된 링크들