Anderson Power Products, SBS MINI Series 2 Way Male Battery Connector, Straight, Cable, 600V, 52A
- RS 제품 번호:
- 162-4626
- 제조사 부품 번호:
- B02265G4-15
- 제조업체:
- Anderson Power Products
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩4,320.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 24 | ₩4,320.00 |
| 25 - 49 | ₩4,140.00 |
| 50 - 99 | ₩3,980.00 |
| 100 + | ₩3,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-4626
- 제조사 부품 번호:
- B02265G4-15
- 제조업체:
- Anderson Power Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Current | 52A | |
| Housing Material | Polycarbonate | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SBS MINI | |
| 모두 선택 | ||
|---|---|---|
브랜드 Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Current 52A | ||
Housing Material Polycarbonate | ||
Orientation Straight | ||
Connector Gender Male | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SBS MINI | ||
- COO (Country of Origin):
- GB
SBS® Mini Connector series is our smallest DC power connector in the SB® group. The SBS® Mini securely holds two crimp and poke contacts with sacrificial tips to enable hot swap capabilities on DC circuits. The low resistance contacts accept 20 to 10 AWG (0.75 to 4.0 mm²) wires allowing up to 52 amps of UL rated performance per position.
Touch Safe Interface
Can safely be used in through panel applications
Minimizes potential contact with live circuits
Wire-to-Wire and Wire-to-Board Configurations
Allows one connector to meet multiple needs
Ground or Auxiliary Positions Integrated into the
One Piece Housing
Meets all connection requirements in one compact
connector housing
관련된 링크들
- Anderson Power Products, SBS MINI Series 2 Way Male Battery Connector, Straight, Cable, 600V, 52A
- Anderson Power Products, SBS Series 2 Way Male Battery Connector, Straight, Cable, 600V, 110A
- Anderson Power Products, Powerpole 15-45 Series 2 Way Male Battery Connector, Straight, Cable, 600V, 52A
- Anderson Power Products, SBS75X Series 2 Way Male Battery Connector, Straight, Cable, 600V, 110A
- Anderson Power Products Heavy Duty Power Connector, Crimp, 2 Way, 110A, SBS Male, 600V
- Anderson Power Products Cover, SBS Series 2 Way, For Use With SBS
- Anderson Power Products Mounting O-Rings, SBS Series 6 Way, For Use With SBS
- Anderson Power Products SBS Range Heavy Duty Power Connector Housing