Anderson Power Products, SB50 Series 2 Way Male Battery Connector, Straight, Cable, 600V, 50A
- RS 제품 번호:
- 162-4574
- 제조사 부품 번호:
- 6331G3
- 제조업체:
- Anderson Power Products
대량 구매 할인 받기
25개 더 담고 ₩10,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩14,020.00
재고있음
- 558 개 단위 배송 준비 완료
- 추가로 2027년 1월 15일 부터 120 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩14,020.00 | - |
| 25 - 49 | ₩13,600.00 | ₩10,500.00 |
| 50 - 99 | ₩13,180.00 | ₩42,000.00 |
| 100 + | ₩12,760.00 | ₩126,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-4574
- 제조사 부품 번호:
- 6331G3
- 제조업체:
- Anderson Power Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Current | 50A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Housing Material | Polycarbonate | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | SB50 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Current 50A | ||
Mount Type Cable | ||
Orientation Straight | ||
Housing Material Polycarbonate | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series SB50 | ||
The smallest SB® housings work with wire contacts up to 6 AWG [10 mm²] as well as PCB, and busbar contacts. Genderless design mates with itself. Mechanical keys are colour coded.
Note
The SB50 series has bee re-tested under the UL standard and due to this it has been up-rated to 120A. The housing will still state SB50 and show 50A rating until further notice. Please refer to the new datasheet for details.
관련된 링크들
- Anderson Power Products, SB50 Series 2 Way Male Battery Connector, Straight, 600V, 50A
- Anderson Power Products, SB50 Series 2 Way Male Battery Connector, Straight, Cable, 600V, 50A
- Anderson Power Products, SB50 Series 2 Way Male Battery Connector, Straight, Feed Through, 600V, 50A
- Anderson Power Products, SB Series 2 Way Male Battery Connector, Straight, 600V, 120A
- Anderson Power Products, SB Series 2 Way Male Battery Connector, Straight, 600V, 350A
- Anderson Power Products, SB50 Series 2 Way Male Battery Connector, Horizontal, Cable, 600V, 50A
- Anderson Power Products, SB120 Series 2 Way Male Battery Connector, Straight, Cable, 600V, 120A
- Anderson Power Products, SB Series 2 Way Male Battery Connector, Straight, Feed Through, 600V, 350A