Anderson Power Products, SB350 Series 2 Way Male Battery Connector, Straight, Cable, 600V, 450A
- RS 제품 번호:
- 162-4604
- 제조사 부품 번호:
- 6320G6
- 제조업체:
- Anderson Power Products
대량 구매 할인 받기
25개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩68,880.00
일시적 품절
- 2026년 11월 20일 부터 30 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩68,880.00 | - |
| 25 - 49 | ₩66,120.00 | 4% |
| 50 - 99 | ₩63,360.00 | 8% |
| 100 + | ₩61,900.00 | 10% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-4604
- 제조사 부품 번호:
- 6320G6
- 제조업체:
- Anderson Power Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Anderson Power Products | |
| Product Type | Battery Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Current | 450A | |
| Housing Material | Polycarbonate | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Connector Gender | Male | |
| Contact Plating | Silver | |
| Voltage | 600V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | SB350 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Anderson Power Products | ||
Product Type Battery Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Current 450A | ||
Housing Material Polycarbonate | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Connector Gender Male | ||
Contact Plating Silver | ||
Voltage 600V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series SB350 | ||
The Anderson Power SB®350 is the largest connector in the series with power capabilities up to 450 amps with 4/0 wire. Wires ranging from #1/0 (50 mm²) to 300 mcm (152 mm²) fit into the one piece housing available in standard PC or a chemical resistant PBT/PC blend.
Up to 300 mcm (152 mm²) Wires
Chemical Resistant Housing Option
관련된 링크들
- Anderson Power Products, SB Series 2 Way Male Battery Connector, Straight, Feed Through, 600V, 350A
- Anderson Power Products, SB350 Series 2 Way Male Battery Connector, Straight, Cable, 600V, 450A
- Anderson Power Products, SB Series 2 Way Male Battery Connector, Cable, 600V, 350A
- Anderson Power Products, SB Series 2 Way Male Battery Connector, Straight, 600V, 350A
- Anderson Power Products, SBX350 Series 2 Way Battery Connector, Cable, 600V, 350A
- Anderson Power Products, SB350 Series 2 Way Power Connector, Straight, Cable, 350A
- Anderson Power Products, SB Series 2 Way Male Battery Connector, Straight, 600V, 120A
- Anderson Power Products, SB Series 2 Way Male Battery Connector, Cable, 600V, 175A