RS PRO 55 W Integrated LED Batten Light, 240V ac Single, 1 Lamp Anti-corrosive, 1.5 m Long, IP65

Subtotal (1 unit)*

₩127,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 23 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩127,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-498
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Batten Type

Single

Product Type

Batten Light

Length

1.5m

Luminous Flux

6600lm

Width

96mm

Depth

83mm

Power

55W

Number of Lamps

1

Lamp Type

Integrated LED

Colour Temperature

3000K, 4000K, 6500K

Voltage

240V ac

Anti-corrosive

Yes

Lifespan

50000h

IP Rating

IP65

Standards/Approvals

BS EN 60598-1, BS EN 60598-2-1

COO (Country of Origin):
CN

RS PRO LED Batten Light, CCT & Wattage Adjustable


This RS PRO LED Batten Light offers a versatile lighting solution with adjustable colour temperature and wattage, making it ideal for various environments. Its robust design ensures durability and reliability, providing an excellent replacement for traditional fluorescent luminaires.

Features and Benefits


Two-Part Assembly: Allows for easy installation and maintenance

Wide Voltage Range: Operates efficiently between 100V-240V AC

20mm Conduit Knockouts: Facilitates rear and side cable entry

Emergency Versions: Equipped with a 4-way terminal stock for added safety

Tough Polycarbonate Housing: IP65 rated for protection against dust and water

Dual Brackets: Enables suspension and wall mounting options

Applications


Suitable for industrial and commercial settings, including warehouses, factories, and car parks. Ideal for environments requiring robust and reliable lighting solutions.

Additional Information


Complies with BS EN 60598-1 and BS EN 60598-2-1 standards, ensuring quality and safety. The product is EU Energy Label compliant, rated D for energy efficiency.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들