Molex Barrier Strip, 10 Contact, 9.53 mm Pitch, 1 Row, 300V, 15A
- RS 제품 번호:
- 684-116
- 제조사 부품 번호:
- 38720-0210
- 제조업체:
- Molex
Subtotal (1 tray of 40 units)*
₩419,980.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tray(s) | Per Tray | 한팩당* |
|---|---|---|
| 1 + | ₩419,980.00 | ₩10,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 684-116
- 제조사 부품 번호:
- 38720-0210
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Number of Contacts | 10 | |
| Product Type | Barrier Strip | |
| Pitch | 9.53mm | |
| Orientation | Horizontal | |
| Current | 15A | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 300V | |
| Maximum Operating Temperature | 130°C | |
| Series | 38720 | |
| Standards/Approvals | RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Number of Contacts 10 | ||
Product Type Barrier Strip | ||
Pitch 9.53mm | ||
Orientation Horizontal | ||
Current 15A | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Minimum Operating Temperature -40°C | ||
Voltage 300V | ||
Maximum Operating Temperature 130°C | ||
Series 38720 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- MX
The Molex Fixed mount barrier terminal strip provides a reliable solution for wire-to-board applications, featuring a horizontal entry angle and a robust design. Designed for a maximum current of 15.0A and voltage of 300V, this terminal strip accommodates up to 10 circuits, ensuring a compact yet efficient electrical connection. The black polyester resin casing not only enhances durability but also ensures resilience against various environments, making it suitable for diverse industrial applications. Given its obsolete status, this product stands as a trusted choice for existing systems, delivering consistent performance in pivotal electrical connections.
Enables a temperature range from -40° to +130°C for reliable operation in various conditions
Facilitates a lead-free solder process capability, ensuring environmentally friendly assembly
Built to work seamlessly with wire sizes ranging from AWG 14 to 22, offering flexibility in wire selection
No panel mount or PCB retention, simplifying integration into existing setups
관련된 링크들
- Molex Barrier Strip, 3 Contact, 9.53 mm Pitch, 1 Row, 300V, 15A
- Molex Terminal Strip, 18 Contact, 9.53 mm Pitch, 1 Row, 300V, 15A
- Molex Strip, 6 Contact, 9.53 mm Pitch, 1 Row, 300V
- Molex Strip, 5 Contact, 9.53 mm Pitch, 1 Row, 300V
- Molex Terminal Strip, 3 Contact, 9.53 mm Pitch, 1 Row, 300V, 25A
- Molex Barrier Strip, 2 Contact, 9.53 mm Pitch, 1 Row
- Molex Barrier Strip, 4 Contact, 260 μm Pitch, 1 Row
- TE Connectivity Barrier Strip, 8 Contact, 9.53 mm Pitch, 1 Row, 300V, 20A