Molex Terminal Strip, 12 Contact, 15 mm Pitch, 2 Row, 600V, 63A
- RS 제품 번호:
- 683-912
- 제조사 부품 번호:
- 39100-2512
- 제조업체:
- Molex
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 683-912
- 제조사 부품 번호:
- 39100-2512
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Number of Contacts | 12 | |
| Product Type | Terminal Strip | |
| Pitch | 15mm | |
| Current | 63A | |
| Orientation | Vertical | |
| Contact Material | Stainless Steel | |
| Number of Rows | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 600V | |
| Series | 39100 | |
| Standards/Approvals | RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Number of Contacts 12 | ||
Product Type Terminal Strip | ||
Pitch 15mm | ||
Current 63A | ||
Orientation Vertical | ||
Contact Material Stainless Steel | ||
Number of Rows 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Voltage 600V | ||
Series 39100 | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Two Screw Terminal Strips provide an efficient solution for wire-to-wire connections, expertly designed to support a maximum of 12 circuits. Ideal for applications requiring robust electrical performance, these terminal strips feature a pitch of 15.00mm, ensuring easy integration into various setups. With a maximum current rating of 63.0A and a voltage tolerance of 600V, they deliver reliable connectivity in demanding environments. Constructed from high-quality stainless steel and nylon, these strips promise enduring durability, withstanding operating temperatures ranging from -40° to +105°C. The horizontal entry angle and vertical orientation further facilitate straightforward installation, making them a sought-after choice for electrical engineers and manufacturers alike.
Horizontal entry angle optimizes space within panel installations
Vertical orientation maximizes accessibility for maintenance and inspection
Low-Halogen compliant, contributing to a safer environment
Meets stringent EU RoHS compliance standards for environmental responsibility
관련된 링크들
- Molex Terminal Strip, 6 Contact, 10 mm Pitch, 2 Row, 600V, 30A
- Molex Terminal Strip, 6 Contact, 12 mm Pitch, 2 Row, 600V, 40A
- Molex Terminal Strip, 3 Contact, 12 mm Pitch, 2 Row, 600V, 40A
- Molex Terminal Strip, 7 Contact, 12 mm Pitch, 2 Row, 600V, 40A
- Molex Strip, 2 Contact, 8 mm Pitch, 2 Row, 600V, 20A
- Molex Terminal Strip, 4 Contact, 10 mm Pitch, 2 Row, 4kV
- Molex Terminal Strip, 12 Contact, 8 mm Pitch, 2 Row, 300V, 20A
- Molex Terminal Strip, 10 Contact, 8 mm Pitch, 2 Row, 300V, 20A