TE Connectivity Barrier Strip, 13 Contact, 5 mm Pitch, 2 Row, 300V, 16A

Subtotal (1 Box of 15 units)*

₩658,100.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩658,100.00₩43,874.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
508-297
제조사 부품 번호:
1-1986711-3
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Number of Contacts

13

Product Type

Barrier Strip

Pitch

5mm

Orientation

Vertical

Current

16A

Housing Material

Polyamide

Contact Material

Copper Alloy

Contact Plating

Tin

Number of Rows

2

Wire Size

12AWG, 30AWG

Termination Type - Top

Push In

Minimum Operating Temperature

-40°C

Termination Type - Bottom

Through Hole

Voltage

300V

Maximum Operating Temperature

110°C

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 Compliant

COO (Country of Origin):
IT
The TE Connectivity PCB terminal block connector is expertly designed for wire-to-board applications, making it an ideal solution for powering a variety of electronic devices. With 13 positions and a sturdy two-row configuration, it enables efficient connectivity while maintaining a compact 5 mm centerline pitch. The unit's 90° wire entry angle facilitates easy installation, accommodating a wide range of wire sizes from 30 to 12 AWG. Suitable for operation in temperatures from -40 to 110 °C, its robust build ensures reliable performance in challenging environments. This connector is compliant with essential international directives, confirming its suitability for global markets and affirming its quality and durability.

Facilitates seamless wire-to-board connections for enhanced reliability

Designed with a vertical orientation for optimal space utilization

Constructed with polyamide housing for superior thermal resistance

Features side stackable configurations, allowing for flexible arrangements

Tin-plated mating area ensures excellent electrical connectivity

Compatible with both through-hole solder and push-in termination methods

Low halogen content supports environmentally conscious designs

Wave solder capable, enabling high-temperature soldering processes

관련된 링크들