TE Connectivity Barrier Strip, 4 Contact, 8 mm Pitch, 1 Row, 250V, 30A
- RS 제품 번호:
- 473-844
- 제조사 부품 번호:
- 1776293-4
- 제조업체:
- TE Connectivity
Subtotal (1 pack of 60 units)*
₩450,620.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩450,620.00 | ₩7,510.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 473-844
- 제조사 부품 번호:
- 1776293-4
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Barrier Strip | |
| Number of Contacts | 4 | |
| Pitch | 8mm | |
| Current | 30A | |
| Orientation | Right Angle | |
| Contact Material | Brass | |
| Housing Material | Polyamide | |
| Contact Plating | Tin | |
| Number of Rows | 1 | |
| Screw Size | M3 | |
| Wire Size | 0.12mm², 3.3mm² | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 100°C | |
| Voltage | 250V | |
| Length | 3mm | |
| Series | TSB23004DS | |
| Standards/Approvals | UL 94 V-2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Barrier Strip | ||
Number of Contacts 4 | ||
Pitch 8mm | ||
Current 30A | ||
Orientation Right Angle | ||
Contact Material Brass | ||
Housing Material Polyamide | ||
Contact Plating Tin | ||
Number of Rows 1 | ||
Screw Size M3 | ||
Wire Size 0.12mm², 3.3mm² | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 100°C | ||
Voltage 250V | ||
Length 3mm | ||
Series TSB23004DS | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Barrier strip connector is designed to deliver robust performance in various electrical applications. With a wire-to-wire design, it offers a compact solution featuring four positions and an 8 mm centreline. This effective connector is capable of accommodating different wire sizes, ensuring versatility for numerous wiring configurations. Engineered for reliability, it can withstand high voltage ratings, making it suitable for power applications. The natural colour and polyamide housing provide both aesthetic appeal and structural integrity, effectively protecting connections even in challenging environments. Additionally, this product complies with stringent industry standards, ensuring that it meets the necessary regulatory requirements.
Compact 4-position layout optimises space in electrical systems
Natural colour allows for easy visibility in various installations
Constructed from durable polyamide material to enhance lifespan
Rated for 30 A, ensuring it can handle significant current loads
Tin-plated brass terminals ensure reliable conductivity
Wide operating temperature range accommodates diverse environmental conditions
Low halogen content aligns with modern environmental compliance requirements
Non-removable mounting helps in securing optimal placement
관련된 링크들
- TE Connectivity Barrier Strip, 4 Contact, 11.1 mm Pitch, 1 Row, 600V, 30A
- TE Connectivity Barrier Strip, 7 Contact, 11.12 mm Pitch, 1 Row, 600V, 30A
- TE Connectivity Barrier Strip, 6 Contact, 14.3 mm Pitch, 2 Row, 300V, 30A
- TE Connectivity Barrier Strip, 4 Contact, 8.26 mm Pitch, 1 Row, 150V, 20A
- TE Connectivity Barrier Strip, 16 Contact, 9.53 mm Pitch, 1 Row, 600V, 25A
- TE Connectivity Barrier Strip, 4 Contact, 9.53 mm Pitch, 1 Row, 600V, 5A
- TE Connectivity Barrier Strip, 3 Contact, 9.53mm Pitch, 1 Row, 20A
- TE Connectivity Dual Barrier Strip, 2 Contact, 9.53 mm Pitch, 1 Row, 300V, 20A